CONN CARDEDGE 10POS .156 X .156 - 306-010-520-102
| Digi-Key Part Number | EDC306102-ND |
1 10 100 500 1000 2500 5000 10000 |
3.78000 3.35500 2.68400 2.44000 2.07400 1.76900 1.58600 1.46400 |
Extended Price
3.78 33.55 268.40 1220.00 2074.00 4422.50 7930.00 14640.00 |
| Manufacturer Part Number | 306-010-520-102 | |||
| Description | CONN CARDEDGE 10POS .156 X .156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306-010-520-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 306 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
306 010 520 102 306010520102 EDC306102 ND EDC306102ND EDC306102 |
306-010-520-102 Specification Sheet
CONN CARDEDGE 10POS .156 X .156 - 306-010-520-102 (EDC306102-ND)
Related parts:CONN CARDEDGE 10POS .156 X .156 - 306-010-520-102
Order 'conn cardedge 10pos .156 x .156 - 306-010-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306102-ND.
CONN CARDEDGE 10POS .156 X .156 - 306-010-520-101
Order 'conn cardedge 10pos .156 x .156 - 306-010-520-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-520-101-ND.
CONN CARDEDGE 10POS .156 X .156 - 306-010-500-102
Order 'conn cardedge 10pos .156 x .156 - 306-010-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC306100-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-520-201
Order 'cardedge 10pos dual .100 green - 345-010-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-520-201-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-520-202
Order 'cardedge 10pos dual .100 green - 345-010-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-520-202-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-520-204
Order 'cardedge 10pos dual .100 green - 345-010-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-520-204-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-520-801
Order 'cardedge 10pos dual .100 green - 345-010-520-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-520-801-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-520-802
Order 'cardedge 10pos dual .100 green - 345-010-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-520-802-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-520-804
Order 'cardedge 10pos dual .100 green - 345-010-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-520-804-ND.
CONN CARD EDGE 10POS .156 GREEN - 306-010-506-102
Order 'conn card edge 10pos .156 green - 306-010-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-506-102-ND.
CONN CARD EDGE 10POS .156 GREEN - 306-010-520-104
Order 'conn card edge 10pos .156 green - 306-010-520-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-520-104-ND.
CONN CARD EDGE 10POS .156 GREEN - 306-010-521-102
Order 'conn card edge 10pos .156 green - 306-010-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-521-102-ND.
CONN CARD EDGE 10POS .156 GREEN - 306-010-525-102
Order 'conn card edge 10pos .156 green - 306-010-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-525-102-ND.
CONN CARD EDGE 10POS .156 GREEN - 306-010-526-102
Order 'conn card edge 10pos .156 green - 306-010-526-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-526-102-ND.
CARDEDGE 10POS .156 BLACK - 356-010-520-102
Order 'cardedge 10pos .156 black - 356-010-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-010-520-102-ND.
Send this link via E-Mail
Help With This Screen