Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-072-520-202
CONN CARDEDGE 72POS .156 X .140 - 305-072-520-202
| Digi-Key Part Number | EDC305722-ND |
25 |
6.32520 |
Extended Price
158.13 |
| Manufacturer Part Number | 305-072-520-202 | |||
| Description | CONN CARDEDGE 72POS .156 X .140 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 305-072-520-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
305 072 520 202 305072520202 EDC305722 ND EDC305722ND EDC305722 |
305-072-520-202 Specification Sheet
CONN CARDEDGE 72POS .156 X .140 - 305-072-520-202 (EDC305722-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-072-520-202Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-072-520-202
Order 'conn cardedge 72pos .156 x .140 - 305-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305722-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-072-500-202
Order 'conn cardedge 72pos .156 x .140 - 305-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305720-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-012-520-202
Order 'conn cardedge 12pos .156 x .140 - 305-012-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305122-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-020-520-202
Order 'conn cardedge 20pos .156 x .140 - 305-020-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-024-520-202
Order 'conn cardedge 24pos .156 x .140 - 305-024-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305242-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-030-520-202
Order 'conn cardedge 30pos .156 x .140 - 305-030-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305302-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 305-036-520-202
Order 'conn cardedge 36pos .156 x .140 - 305-036-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305362-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-044-520-202
Order 'conn cardedge 44pos .156 x .140 - 305-044-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305442-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-050-520-202
Order 'conn cardedge 50pos .156 x .140 - 305-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305502-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-056-520-202
Order 'conn cardedge 56pos .156 x .140 - 305-056-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305562-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-086-520-202
Order 'conn cardedge 86pos .156 x .140 - 305-086-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305862-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 341-072-520-202
Order 'conn cardedge 72pos .100 x .140 - 341-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC341722-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 357-072-520-202
Order 'conn cardedge 72pos .156 x .200 - 357-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC357722-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-012-500-202
Order 'conn cardedge 12pos .156 x .140 - 305-012-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305120-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-020-500-202
Order 'conn cardedge 20pos .156 x .140 - 305-020-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305200-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 305-072-520-202
Send this link via E-Mail
Help With This Screen
