CONN HDR STR STACK 36POS 2MM T/H - 951436-8062206-AR
Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8062206-AR
| Digi-Key Part Number | 951436-8062206-AR-ND |
200 |
2.95500 |
Extended Price
591.00 |
| Manufacturer Part Number | 951436-8062206-AR | |||
| Description | CONN HDR STR STACK 36POS 2MM T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 951436-8062206-AR |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Length - Post (Mating) | 0.232" (5.90mm) |
| Length - Stack Height | 0.465" (11.80mm) |
| Length - Tail | 0.110" (2.79mm) |
| Length - Overall | 0.807" (20.50mm) |
| Mounting Type | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
951436 8062206 AR 9514368062206AR |
951436-8062206-AR Specification Sheet
CONN HDR STR STACK 36POS 2MM T/H - 951436-8062206-AR (951436-8062206-AR-ND)
Related parts Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8062206-ARCONN HDR STR STACK 36POS 2MM T/H - 951436-8062206-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8062206-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8062206-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8010806-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8010806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8010806-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8011106-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8011106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8011106-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8011506-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8011506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8011906-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8011906-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8011906-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8012206-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8012206-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8012206-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8012506-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8012506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8012506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8060806-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8060806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8060806-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8061106-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8061106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8061106-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8061506-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8061506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8061506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8061906-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8061906-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8061906-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8062506-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-8062506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8062506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-9010806-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-9010806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-9010806-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-9011106-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-9011106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-9011106-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-9011506-AR
Order 'conn hdr str stack 36pos 2mm t/h - 951436-9011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-9011506-AR-ND.
Options for Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8062206-AR
Send this link via E-Mail
Help With This Screen
