Keywords:





CONN HDR STR STACK 36POS 2MM T/H - 951436-8061106-AR - Connectors

Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8061106-AR

Digi-Key Part Number 951436-8061106-AR-ND
Price Break
200
Unit Price
2.56500
Extended Price
513.00
Manufacturer Part Number951436-8061106-AR
DescriptionCONN HDR STR STACK 36POS 2MM T/H
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8061106-AR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8061106-AR
Technical/Catalog Information951436-8061106-AR
Vendor3M
CategoryConnectors
ColorBlack
Length - Post (Mating)0.232" (5.90mm)
Length - Stack Height0.201" (5.10mm)
Length - Tail0.110" (2.79mm)
Length - Overall0.543" (13.80mm)
Mounting TypeThrough Hole
Number of Positions 36
Number of Rows2
PackagingBulk
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
TerminationSolder
Contact Finish - Post (Mating)Gold
Contact Finish Thickness - Post (Mating)10µin (0.25µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 951436 8061106 AR
9514368061106AR

951436-8061106-AR Specification Sheet

Image of CONN HDR STR STACK 36POS 2MM T/H - 951436-8061106-AR

CONN HDR STR STACK 36POS 2MM T/H - 951436-8061106-AR (951436-8061106-AR-ND) - Connectors

Related parts Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8061106-AR
CONN HDR STR STACK 36POS 2MM T/H - 951436-8061106-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8061106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8061106-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8010806-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8010806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8010806-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8011106-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8011106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8011106-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8011506-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8011506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8011906-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8011906-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8011906-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8012206-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8012206-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8012206-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8012506-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8012506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8012506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8060806-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8060806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8060806-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8061506-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8061506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8061506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8061906-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8061906-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8061906-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8062206-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8062206-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8062206-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-8062506-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-8062506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-8062506-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-9010806-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-9010806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-9010806-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-9011106-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-9011106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-9011106-AR-ND.
CONN HDR STR STACK 36POS 2MM T/H - 951436-9011506-AR
 Order 'conn hdr str stack 36pos 2mm t/h - 951436-9011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951436-9011506-AR-ND.

Options for Gold Board To Board - Board Spacers, Stacker Connector 3M Through Hole 951436-8061106-AR
Send this link via E-Mail
Help With This Screen

CONN HDR STR STACK 36POS 2MM T/H - 951436-8061106-AR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HDR STR STACK 36POS 2MM T/H - 951436-8060806-AR Next: CONN HDR STR STACK 36POS 2MM T/H - 951436-8061506-AR
CONN HDR STR STACK 36POS 2MM T/H - 951436-8061106-AR