CONN CARDEDGE 72POS .156 X .140 - 305-072-500-202 - Connectors
| Digi-Key Part Number | EDC305720-ND |
25 |
6.32520 |
Extended Price
158.13 |
| Manufacturer Part Number | 305-072-500-202 | |||
| Description | CONN CARDEDGE 72POS .156 X .140 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 305-072-500-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
305 072 500 202 305072500202 EDC305720 ND EDC305720ND EDC305720 |
305-072-500-202 Specification Sheet
CONN CARDEDGE 72POS .156 X .140 - 305-072-500-202 (EDC305720-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 72POS .156 X .140 - 305-072-500-202
Order 'conn cardedge 72pos .156 x .140 - 305-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305720-ND.
CONN CARDEDGE 72POS .156 X .140 - 305-072-520-202
Order 'conn cardedge 72pos .156 x .140 - 305-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305722-ND.
CONN CARDEDGE 12POS .156 X .140 - 305-012-500-202
Order 'conn cardedge 12pos .156 x .140 - 305-012-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305120-ND.
CONN CARDEDGE 20POS .156 X .140 - 305-020-500-202
Order 'conn cardedge 20pos .156 x .140 - 305-020-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305200-ND.
CONN CARDEDGE 24POS .156 X .140 - 305-024-500-202
Order 'conn cardedge 24pos .156 x .140 - 305-024-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305240-ND.
CONN CARDEDGE 30POS .156 X .140 - 305-030-500-202
Order 'conn cardedge 30pos .156 x .140 - 305-030-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305300-ND.
CONN CARDEDGE 36POS .156 X .140 - 305-036-500-202
Order 'conn cardedge 36pos .156 x .140 - 305-036-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305360-ND.
CONN CARDEDGE 44POS .156 X .140 - 305-044-500-202
Order 'conn cardedge 44pos .156 x .140 - 305-044-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305440-ND.
CONN CARDEDGE 50POS .156 X .140 - 305-050-500-202
Order 'conn cardedge 50pos .156 x .140 - 305-050-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305500-ND.
CONN CARDEDGE 56POS .156 X .140 - 305-056-500-202
Order 'conn cardedge 56pos .156 x .140 - 305-056-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305560-ND.
CONN CARDEDGE 72POS .156 X .200 - 307-072-500-202
Order 'conn cardedge 72pos .156 x .200 - 307-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307720-ND.
CONN CARDEDGE 48POS .156 X .140 - 305-048-500-202
Order 'conn cardedge 48pos .156 x .140 - 305-048-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305480-ND.
CONN CARDEDGE 12POS .156 X .140 - 305-012-520-202
Order 'conn cardedge 12pos .156 x .140 - 305-012-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305122-ND.
CONN CARDEDGE 20POS .156 X .140 - 305-020-520-202
Order 'conn cardedge 20pos .156 x .140 - 305-020-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305202-ND.
CONN CARDEDGE 24POS .156 X .140 - 305-024-520-202
Order 'conn cardedge 24pos .156 x .140 - 305-024-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC305242-ND.
Send this link via E-Mail
Help With This Screen
