Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9011506-AR
CONN HDR STR STACK 19POS 2MM T/H - 951419-9011506-AR - Connectors, Interconnects
| Digi-Key Part Number | 951419-9011506-AR-ND |
500 |
1.30500 |
Extended Price
652.50 |
| Manufacturer Part Number | 951419-9011506-AR | |||
| Description | CONN HDR STR STACK 19POS 2MM T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 951419-9011506-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Length - Post (Mating) | 0.157" (4.00mm) |
| Length - Stack Height | 0.295" (7.50mm) |
| Length - Tail | 0.110" (2.79mm) |
| Length - Overall | 0.563" (14.30mm) |
| Mounting Type | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Solder |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
951419 9011506 AR 9514199011506AR |
CONN HDR STR STACK 19POS 2MM T/H - 951419-9011506-AR (951419-9011506-AR-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9011506-ARGold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9011506-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9011506-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9010806-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9010806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9010806-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9011106-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9011106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9011106-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9011906-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9011906-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9011906-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9012206-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9012206-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9012206-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9012506-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9012506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9012506-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9060806-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9060806-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9060806-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9061106-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9061106-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9061106-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9061506-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9061506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9061506-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9061906-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9061906-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9061906-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9062206-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9062206-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9062206-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9062506-AR
Order 'conn hdr str stack 19pos 2mm t/h - 951419-9062506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951419-9062506-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951402-9011506-AR
Order 'conn hdr str stack 2pos 2mm t/h - 951402-9011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951402-9011506-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951403-9011506-AR
Order 'conn hdr str stack 3pos 2mm t/h - 951403-9011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951403-9011506-AR-ND.
Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951404-9011506-AR
Order 'conn hdr str stack 4pos 2mm t/h - 951404-9011506-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951404-9011506-AR-ND.
Options for Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect 3M Through Hole 951419-9011506-AR
Send this link via E-Mail
Help With This Screen
