Keywords:





CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PR - Connectors

Digi-Key Part Number 951127-2530-AR-PR-ND
Price Break
500
Unit Price
2.08500
Extended Price
1042.50
Manufacturer Part Number951127-2530-AR-PR
DescriptionCONN HEADER 27POS 2MM VERT SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information951127-2530-AR-PR
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 27
Contact TypeMale Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 951127 2530 AR PR
9511272530ARPR

951127-2530-AR-PR Specification Sheet

Image of CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PR

CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PR (951127-2530-AR-PR-ND) - Connectors

Related parts Connectors :
CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PR
 Order 'conn header 27pos 2mm vert smd - 951127-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951127-2530-AR-PR-ND.
CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PT
 Order 'conn header 27pos 2mm vert smd - 951127-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951127-2530-AR-PT-ND.
CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-TP
 Order 'conn header 27pos 2mm vert smd - 951127-2530-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951127-2530-AR-TP-ND.
CONN HEADER 11POS 2MM VERT SMD - 951111-2530-AR-PR
 Order 'conn header 11pos 2mm vert smd - 951111-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951111-2530-AR-PR-ND.
CONN HEADER 13POS 2MM VERT SMD - 951113-2530-AR-PR
 Order 'conn header 13pos 2mm vert smd - 951113-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951113-2530-AR-PR-ND.
CONN HEADER 16POS 2MM VERT SMD - 951116-2530-AR-PR
 Order 'conn header 16pos 2mm vert smd - 951116-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951116-2530-AR-PR-ND.
CONN HEADER 17POS 2MM VERT SMD - 951117-2530-AR-PR
 Order 'conn header 17pos 2mm vert smd - 951117-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951117-2530-AR-PR-ND.
CONN HEADER 19POS 2MM VERT SMD - 951119-2530-AR-PR
 Order 'conn header 19pos 2mm vert smd - 951119-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951119-2530-AR-PR-ND.
CONN HEADER 21POS 2MM VERT SMD - 951121-2530-AR-PR
 Order 'conn header 21pos 2mm vert smd - 951121-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951121-2530-AR-PR-ND.
CONN HEADER 23POS 2MM VERT SMD - 951123-2530-AR-PR
 Order 'conn header 23pos 2mm vert smd - 951123-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951123-2530-AR-PR-ND.
CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PR
 Order 'conn header 24pos 2mm vert smd - 951124-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951124-2530-AR-PR-ND.
CONN HEADER 25POS 2MM VERT SMD - 951125-2530-AR-PR
 Order 'conn header 25pos 2mm vert smd - 951125-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951125-2530-AR-PR-ND.
CONN HEADER 26POS 2MM VERT SMD - 951126-2530-AR-PR
 Order 'conn header 26pos 2mm vert smd - 951126-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951126-2530-AR-PR-ND.
CONN HEADER 28POS 2MM VERT SMD - 951128-2530-AR-PR
 Order 'conn header 28pos 2mm vert smd - 951128-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951128-2530-AR-PR-ND.
CONN HEADER 29POS 2MM VERT SMD - 951129-2530-AR-PR
 Order 'conn header 29pos 2mm vert smd - 951129-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951129-2530-AR-PR-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 27POS 2MM VERT SLD - 951127-8622-AR Next: CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PT
CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PR