Keywords:





CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PT - Connectors, Interconnects

Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951124-2530-AR-PT

Digi-Key Part Number 951124-2530-AR-PT-ND
Price Break
204
Unit Price
1.80000
Extended Price
367.20
Manufacturer Part Number951124-2530-AR-PT
DescriptionCONN HEADER 24POS 2MM VERT SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951124-2530-AR-PT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951124-2530-AR-PT
Technical/Catalog Information951124-2530-AR-PT
Vendor3M
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 24
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 951124 2530 AR PT
9511242530ARPT

951124-2530-AR-PT Specification Sheet

Image of CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PT

CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PT (951124-2530-AR-PT-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951124-2530-AR-PT
CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PT
 Order 'conn header 24pos 2mm vert smd - 951124-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951124-2530-AR-PT-ND.
CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PR
 Order 'conn header 24pos 2mm vert smd - 951124-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951124-2530-AR-PR-ND.
CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-TP
 Order 'conn header 24pos 2mm vert smd - 951124-2530-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951124-2530-AR-TP-ND.
CONN HEADER 4POS 2MM VERT SMD - 951104-2530-AR-PT
 Order 'conn header 4pos 2mm vert smd - 951104-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951104-2530-AR-PT-ND.
CONN HEADER 5POS 2MM VERT SMD - 951105-2530-AR-PT
 Order 'conn header 5pos 2mm vert smd - 951105-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951105-2530-AR-PT-ND.
CONN HEADER 6POS 2MM VERT SMD - 951106-2530-AR-PT
 Order 'conn header 6pos 2mm vert smd - 951106-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951106-2530-AR-PT-ND.
CONN HEADER 7POS 2MM VERT SMD - 951107-2530-AR-PT
 Order 'conn header 7pos 2mm vert smd - 951107-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951107-2530-AR-PT-ND.
CONN HEADER 8POS 2MM VERT SMD - 951108-2530-AR-PT
 Order 'conn header 8pos 2mm vert smd - 951108-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951108-2530-AR-PT-ND.
CONN HEADER 9POS 2MM VERT SMD - 951109-2530-AR-PT
 Order 'conn header 9pos 2mm vert smd - 951109-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951109-2530-AR-PT-ND.
CONN HEADER 10POS 2MM VERT SMD - 951110-2530-AR-PT
 Order 'conn header 10pos 2mm vert smd - 951110-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951110-2530-AR-PT-ND.
CONN HEADER 11POS 2MM VERT SMD - 951111-2530-AR-PT
 Order 'conn header 11pos 2mm vert smd - 951111-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951111-2530-AR-PT-ND.
CONN HEADER 12POS 2MM VERT SMD - 951112-2530-AR-PT
 Order 'conn header 12pos 2mm vert smd - 951112-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951112-2530-AR-PT-ND.
CONN HEADER 13POS 2MM VERT SMD - 951113-2530-AR-PT
 Order 'conn header 13pos 2mm vert smd - 951113-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951113-2530-AR-PT-ND.
CONN HEADER 14POS 2MM VERT SMD - 951114-2530-AR-PT
 Order 'conn header 14pos 2mm vert smd - 951114-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951114-2530-AR-PT-ND.
CONN HEADER 15POS 2MM VERT SMD - 951115-2530-AR-PT
 Order 'conn header 15pos 2mm vert smd - 951115-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951115-2530-AR-PT-ND.

Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951124-2530-AR-PT
Send this link via E-Mail
Help With This Screen

CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PR Next: CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-TP
CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PT