CONN HEADER 22POS 2MM VERT SMD - 951122-2530-AR-PT - Connectors, Interconnects
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951122-2530-AR-PT
| Digi-Key Part Number | 951122-2530-AR-PT-ND |
221 |
1.65000 |
Extended Price
364.65 |
| Manufacturer Part Number | 951122-2530-AR-PT | |||
| Description | CONN HEADER 22POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 951122-2530-AR-PT |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 22 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
951122 2530 AR PT 9511222530ARPT |
951122-2530-AR-PT Specification Sheet
CONN HEADER 22POS 2MM VERT SMD - 951122-2530-AR-PT (951122-2530-AR-PT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951122-2530-AR-PTCONN HEADER 22POS 2MM VERT SMD - 951122-2530-AR-PT
Order 'conn header 22pos 2mm vert smd - 951122-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951122-2530-AR-PT-ND.
CONN HEADER 22POS 2MM VERT SMD - 951122-2530-AR-TP
Order 'conn header 22pos 2mm vert smd - 951122-2530-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951122-2530-AR-TP-ND.
CONN HEADER 22POS 2MM VERT SMD - 951122-2530-AR-PR
Order 'conn header 22pos 2mm vert smd - 951122-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9350TR-ND.
CONN HEADER 22POS 2MM VERT SMD - 951122-2530-AR-PR
Order 'conn header 22pos 2mm vert smd - 951122-2530-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9350CT-ND.
CONN HEADER 22POS 2MM VERT SMD - 951122-2530-AR-PR
Order 'conn header 22pos 2mm vert smd - 951122-2530-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9350DKR-ND.
CONN HEADER 4POS 2MM VERT SMD - 951104-2530-AR-PT
Order 'conn header 4pos 2mm vert smd - 951104-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951104-2530-AR-PT-ND.
CONN HEADER 5POS 2MM VERT SMD - 951105-2530-AR-PT
Order 'conn header 5pos 2mm vert smd - 951105-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951105-2530-AR-PT-ND.
CONN HEADER 6POS 2MM VERT SMD - 951106-2530-AR-PT
Order 'conn header 6pos 2mm vert smd - 951106-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951106-2530-AR-PT-ND.
CONN HEADER 7POS 2MM VERT SMD - 951107-2530-AR-PT
Order 'conn header 7pos 2mm vert smd - 951107-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951107-2530-AR-PT-ND.
CONN HEADER 8POS 2MM VERT SMD - 951108-2530-AR-PT
Order 'conn header 8pos 2mm vert smd - 951108-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951108-2530-AR-PT-ND.
CONN HEADER 9POS 2MM VERT SMD - 951109-2530-AR-PT
Order 'conn header 9pos 2mm vert smd - 951109-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951109-2530-AR-PT-ND.
CONN HEADER 10POS 2MM VERT SMD - 951110-2530-AR-PT
Order 'conn header 10pos 2mm vert smd - 951110-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951110-2530-AR-PT-ND.
CONN HEADER 11POS 2MM VERT SMD - 951111-2530-AR-PT
Order 'conn header 11pos 2mm vert smd - 951111-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951111-2530-AR-PT-ND.
CONN HEADER 12POS 2MM VERT SMD - 951112-2530-AR-PT
Order 'conn header 12pos 2mm vert smd - 951112-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951112-2530-AR-PT-ND.
CONN HEADER 13POS 2MM VERT SMD - 951113-2530-AR-PT
Order 'conn header 13pos 2mm vert smd - 951113-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951113-2530-AR-PT-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951122-2530-AR-PT
Send this link via E-Mail
Help With This Screen
