CONN HEADER 17POS 2MM VERT SMD - 951117-2530-AR-PR - Connectors
Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 951117-2530-AR-PR
| Digi-Key Part Number | 951117-2530-AR-PR-ND |
500 |
1.41000 |
Extended Price
705.00 |
| Manufacturer Part Number | 951117-2530-AR-PR | |||
| Description | CONN HEADER 17POS 2MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 951117-2530-AR-PR |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 17 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
951117 2530 AR PR 9511172530ARPR |
951117-2530-AR-PR Specification Sheet
CONN HEADER 17POS 2MM VERT SMD - 951117-2530-AR-PR (951117-2530-AR-PR-ND) - Connectors
Related parts Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 951117-2530-AR-PRCONN HEADER 17POS 2MM VERT SMD - 951117-2530-AR-PR
Order 'conn header 17pos 2mm vert smd - 951117-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951117-2530-AR-PR-ND.
CONN HEADER 17POS 2MM VERT SMD - 951117-2530-AR-PT
Order 'conn header 17pos 2mm vert smd - 951117-2530-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951117-2530-AR-PT-ND.
CONN HEADER 17POS 2MM VERT SMD - 951117-2530-AR-TP
Order 'conn header 17pos 2mm vert smd - 951117-2530-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951117-2530-AR-TP-ND.
CONN HEADER 11POS 2MM VERT SMD - 951111-2530-AR-PR
Order 'conn header 11pos 2mm vert smd - 951111-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951111-2530-AR-PR-ND.
CONN HEADER 13POS 2MM VERT SMD - 951113-2530-AR-PR
Order 'conn header 13pos 2mm vert smd - 951113-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951113-2530-AR-PR-ND.
CONN HEADER 16POS 2MM VERT SMD - 951116-2530-AR-PR
Order 'conn header 16pos 2mm vert smd - 951116-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951116-2530-AR-PR-ND.
CONN HEADER 19POS 2MM VERT SMD - 951119-2530-AR-PR
Order 'conn header 19pos 2mm vert smd - 951119-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951119-2530-AR-PR-ND.
CONN HEADER 21POS 2MM VERT SMD - 951121-2530-AR-PR
Order 'conn header 21pos 2mm vert smd - 951121-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951121-2530-AR-PR-ND.
CONN HEADER 23POS 2MM VERT SMD - 951123-2530-AR-PR
Order 'conn header 23pos 2mm vert smd - 951123-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951123-2530-AR-PR-ND.
CONN HEADER 24POS 2MM VERT SMD - 951124-2530-AR-PR
Order 'conn header 24pos 2mm vert smd - 951124-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951124-2530-AR-PR-ND.
CONN HEADER 25POS 2MM VERT SMD - 951125-2530-AR-PR
Order 'conn header 25pos 2mm vert smd - 951125-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951125-2530-AR-PR-ND.
CONN HEADER 26POS 2MM VERT SMD - 951126-2530-AR-PR
Order 'conn header 26pos 2mm vert smd - 951126-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951126-2530-AR-PR-ND.
CONN HEADER 27POS 2MM VERT SMD - 951127-2530-AR-PR
Order 'conn header 27pos 2mm vert smd - 951127-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951127-2530-AR-PR-ND.
CONN HEADER 28POS 2MM VERT SMD - 951128-2530-AR-PR
Order 'conn header 28pos 2mm vert smd - 951128-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951128-2530-AR-PR-ND.
CONN HEADER 29POS 2MM VERT SMD - 951129-2530-AR-PR
Order 'conn header 29pos 2mm vert smd - 951129-2530-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951129-2530-AR-PR-ND.
Options for Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 951117-2530-AR-PR
Send this link via E-Mail
Help With This Screen
