CONN HEADER 6POS 2MM R/A SMD - 951106-4620-AR-TP - Connectors, Interconnects
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951106-4620-AR-TP
| Digi-Key Part Number | 951106-4620-AR-TP-ND |
850 |
.63000 |
Extended Price
535.50 |
| Manufacturer Part Number | 951106-4620-AR-TP | |||
| Description | CONN HEADER 6POS 2MM R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 951106-4620-AR-TP |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.175" (4.45mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
951106 4620 AR TP 9511064620ARTP |
951106-4620-AR-TP Specification Sheet
CONN HEADER 6POS 2MM R/A SMD - 951106-4620-AR-TP (951106-4620-AR-TP-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951106-4620-AR-TPCONN HEADER 6POS 2MM R/A SMD - 951106-4620-AR-TP
Order 'conn header 6pos 2mm r/a smd - 951106-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951106-4620-AR-TP-ND.
CONN HEADER 6POS 2MM R/A SMD - 951106-4620-AR-PT
Order 'conn header 6pos 2mm r/a smd - 951106-4620-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951106-4620-AR-PT-ND.
CONN HEADER 6POS 2MM R/A SMD - 951106-4620-AR-PR
Order 'conn header 6pos 2mm r/a smd - 951106-4620-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9355TR-ND.
CONN HEADER 6POS 2MM R/A SMD - 951106-4620-AR-PR
Order 'conn header 6pos 2mm r/a smd - 951106-4620-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9355CT-ND.
CONN HEADER 6POS 2MM R/A SMD - 951106-4620-AR-PR
Order 'conn header 6pos 2mm r/a smd - 951106-4620-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9355DKR-ND.
CONN HEADER 4POS 2MM R/A SMD - 951104-4620-AR-TP
Order 'conn header 4pos 2mm r/a smd - 951104-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951104-4620-AR-TP-ND.
CONN HEADER 5POS 2MM R/A SMD - 951105-4620-AR-TP
Order 'conn header 5pos 2mm r/a smd - 951105-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951105-4620-AR-TP-ND.
CONN HEADER 7POS 2MM R/A SMD - 951107-4620-AR-TP
Order 'conn header 7pos 2mm r/a smd - 951107-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951107-4620-AR-TP-ND.
CONN HEADER 8POS 2MM R/A SMD - 951108-4620-AR-TP
Order 'conn header 8pos 2mm r/a smd - 951108-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951108-4620-AR-TP-ND.
CONN HEADER 9POS 2MM R/A SMD - 951109-4620-AR-TP
Order 'conn header 9pos 2mm r/a smd - 951109-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951109-4620-AR-TP-ND.
CONN HEADER 10POS 2MM R/A SMD - 951110-4620-AR-TP
Order 'conn header 10pos 2mm r/a smd - 951110-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951110-4620-AR-TP-ND.
CONN HEADER 11POS 2MM R/A SMD - 951111-4620-AR-TP
Order 'conn header 11pos 2mm r/a smd - 951111-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951111-4620-AR-TP-ND.
CONN HEADER 12POS 2MM R/A SMD - 951112-4620-AR-TP
Order 'conn header 12pos 2mm r/a smd - 951112-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951112-4620-AR-TP-ND.
CONN HEADER 13POS 2MM R/A SMD - 951113-4620-AR-TP
Order 'conn header 13pos 2mm r/a smd - 951113-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951113-4620-AR-TP-ND.
CONN HEADER 14POS 2MM R/A SMD - 951114-4620-AR-TP
Order 'conn header 14pos 2mm r/a smd - 951114-4620-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 951114-4620-AR-TP-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 951106-4620-AR-TP
Send this link via E-Mail
Help With This Screen
