CONN SOCKET 22POS 2MM R/A SMD - 950422-8200-AR-TP - Connectors, Interconnects
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950422-8200-AR-TP
| Digi-Key Part Number | 950422-8200-AR-TP-ND |
189 |
2.41503 |
Extended Price
456.44 |
| Manufacturer Part Number | 950422-8200-AR-TP | |||
| Description | CONN SOCKET 22POS 2MM R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 950422-8200-AR-TP |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 22 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
950422 8200 AR TP 9504228200ARTP |
950422-8200-AR-TP Specification Sheet
CONN SOCKET 22POS 2MM R/A SMD - 950422-8200-AR-TP (950422-8200-AR-TP-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950422-8200-AR-TPCONN SOCKET 22POS 2MM R/A SMD - 950422-8200-AR-TP
Order 'conn socket 22pos 2mm r/a smd - 950422-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950422-8200-AR-TP-ND.
CONN SOCKET 22POS 2MM R/A SMD - 950422-8200-AR-TR
Order 'conn socket 22pos 2mm r/a smd - 950422-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9284TR-ND.
CONN SOCKET 22POS 2MM R/A SMD - 950422-8200-AR-TR
Order 'conn socket 22pos 2mm r/a smd - 950422-8200-AR-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9284CT-ND.
CONN SOCKET 22POS 2MM R/A SMD - 950422-8200-AR-TR
Order 'conn socket 22pos 2mm r/a smd - 950422-8200-AR-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9284DKR-ND.
CONN SOCKET 6POS 2MM R/A SMD - 950406-8200-AR-TP
Order 'conn socket 6pos 2mm r/a smd - 950406-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950406-8200-AR-TP-ND.
CONN SOCKET 8POS 2MM R/A SMD - 950408-8200-AR-TP
Order 'conn socket 8pos 2mm r/a smd - 950408-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950408-8200-AR-TP-ND.
CONN SOCKET 10POS 2MM R/A SMD - 950410-8200-AR-TP
Order 'conn socket 10pos 2mm r/a smd - 950410-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950410-8200-AR-TP-ND.
CONN SOCKET 12POS 2MM R/A SMD - 950412-8200-AR-TP
Order 'conn socket 12pos 2mm r/a smd - 950412-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950412-8200-AR-TP-ND.
CONN SOCKET 14POS 2MM R/A SMD - 950414-8200-AR-TP
Order 'conn socket 14pos 2mm r/a smd - 950414-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950414-8200-AR-TP-ND.
CONN SOCKET 16POS 2MM R/A SMD - 950416-8200-AR-TP
Order 'conn socket 16pos 2mm r/a smd - 950416-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8200-AR-TP-ND.
CONN SOCKET 18POS 2MM R/A SMD - 950418-8200-AR-TP
Order 'conn socket 18pos 2mm r/a smd - 950418-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950418-8200-AR-TP-ND.
CONN SOCKET 20POS 2MM R/A SMD - 950420-8200-AR-TP
Order 'conn socket 20pos 2mm r/a smd - 950420-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950420-8200-AR-TP-ND.
CONN SOCKET 24POS 2MM R/A SMD - 950424-8200-AR-TP
Order 'conn socket 24pos 2mm r/a smd - 950424-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950424-8200-AR-TP-ND.
CONN SOCKET 26POS 2MM R/A SMD - 950426-8200-AR-TP
Order 'conn socket 26pos 2mm r/a smd - 950426-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950426-8200-AR-TP-ND.
CONN SOCKET 28POS 2MM R/A SMD - 950428-8200-AR-TP
Order 'conn socket 28pos 2mm r/a smd - 950428-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950428-8200-AR-TP-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950422-8200-AR-TP
Send this link via E-Mail
Help With This Screen
