CONN SOCKET 16POS 2MM R/A SMD - 950416-8200-AR-TR - Connectors
| Digi-Key Part Number | 950416-8200-AR-TR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 950416-8200-AR-TR | |||
| Description | CONN SOCKET 16POS 2MM R/A SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 950416-8200-AR-TR |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.193" (4.90mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tape & Reel (TR) |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
950416 8200 AR TR 9504168200ARTR |
950416-8200-AR-TR Specification Sheet
CONN SOCKET 16POS 2MM R/A SMD - 950416-8200-AR-TR (950416-8200-AR-TR-ND) - Connectors
Related parts Connectors :CONN SOCKET 16POS 2MM R/A SMD - 950416-8200-AR-TR
Order 'conn socket 16pos 2mm r/a smd - 950416-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8200-AR-TR-ND.
CONN SOCKET 16POS 2MM R/A SMD - 950416-8200-AR-TP
Order 'conn socket 16pos 2mm r/a smd - 950416-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8200-AR-TP-ND.
CONN SOCKET 16POS 2MM R/A SMD - 950416-8220-AR-TR
Order 'conn socket 16pos 2mm r/a smd - 950416-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8220-AR-TR-ND.
CONN SOCKET 16POS 2MM R/A SMD - 950416-8220-AR-TP
Order 'conn socket 16pos 2mm r/a smd - 950416-8220-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8220-AR-TP-ND.
CONN SOCKET 18POS 2MM R/A SMD - 950418-8200-AR-TR
Order 'conn socket 18pos 2mm r/a smd - 950418-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950418-8200-AR-TR-ND.
CONN SOCKET 28POS 2MM R/A SMD - 950428-8200-AR-TR
Order 'conn socket 28pos 2mm r/a smd - 950428-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950428-8200-AR-TR-ND.
CONN SOCKET 32POS 2MM R/A SMD - 950432-8200-AR-TR
Order 'conn socket 32pos 2mm r/a smd - 950432-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950432-8200-AR-TR-ND.
CONN SOCKET 36POS 2MM R/A SMD - 950436-8200-AR-TR
Order 'conn socket 36pos 2mm r/a smd - 950436-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950436-8200-AR-TR-ND.
CONN SOCKET 38POS 2MM R/A SMD - 950438-8200-AR-TR
Order 'conn socket 38pos 2mm r/a smd - 950438-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950438-8200-AR-TR-ND.
CONN SOCKET 42POS 2MM R/A SMD - 950442-8200-AR-TR
Order 'conn socket 42pos 2mm r/a smd - 950442-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950442-8200-AR-TR-ND.
CONN SOCKET 46POS 2MM R/A SMD - 950446-8200-AR-TR
Order 'conn socket 46pos 2mm r/a smd - 950446-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950446-8200-AR-TR-ND.
CONN SOCKET 48POS 2MM R/A SMD - 950448-8200-AR-TR
Order 'conn socket 48pos 2mm r/a smd - 950448-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950448-8200-AR-TR-ND.
CONN SOCKET 6POS 2MM R/A SMD - 950406-8200-AR-TR
Order 'conn socket 6pos 2mm r/a smd - 950406-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9278TR-ND.
CONN SOCKET 8POS 2MM R/A SMD - 950408-8200-AR-TR
Order 'conn socket 8pos 2mm r/a smd - 950408-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9279TR-ND.
CONN SOCKET 10POS 2MM R/A SMD - 950410-8200-AR-TR
Order 'conn socket 10pos 2mm r/a smd - 950410-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9280TR-ND.
Send this link via E-Mail
Help With This Screen
