Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-7203-AR
CONN SOCKET 16POS 2MM R/A PCB - 950416-7203-AR - Connectors, Interconnects
| Digi-Key Part Number | 950416-7203-AR-ND |
370 |
1.78500 |
Extended Price
660.45 |
| Manufacturer Part Number | 950416-7203-AR | |||
| Description | CONN SOCKET 16POS 2MM R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 950416-7203-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 16 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
950416 7203 AR 9504167203AR |
950416-7203-AR Specification Sheet
CONN SOCKET 16POS 2MM R/A PCB - 950416-7203-AR (950416-7203-AR-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-7203-ARGold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-7203-AR
Order 'conn socket 16pos 2mm r/a pcb - 950416-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-5002-AR
Order 'conn socket 16pos 2mm r/a pcb - 950416-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-5002-AR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-8200-AR-TP
Order 'conn socket 16pos 2mm r/a smd - 950416-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8200-AR-TP-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket - 950416-8200-AR-TR
Order 'conn socket 16pos 2mm r/a smd - 950416-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8200-AR-TR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-8220-AR-TP
Order 'conn socket 16pos 2mm r/a smd - 950416-8220-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8220-AR-TP-ND.
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket Board Guide 950416-8220-AR-TR
Order 'conn socket 16pos 2mm r/a smd - 950416-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8220-AR-TR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950418-7203-AR
Order 'conn socket 18pos 2mm r/a pcb - 950418-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950418-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950428-7203-AR
Order 'conn socket 28pos 2mm r/a pcb - 950428-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950428-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950432-7203-AR
Order 'conn socket 32pos 2mm r/a pcb - 950432-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950432-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950436-7203-AR
Order 'conn socket 36pos 2mm r/a pcb - 950436-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950436-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950438-7203-AR
Order 'conn socket 38pos 2mm r/a pcb - 950438-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950438-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950442-7203-AR
Order 'conn socket 42pos 2mm r/a pcb - 950442-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950442-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950446-7203-AR
Order 'conn socket 46pos 2mm r/a pcb - 950446-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950446-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950448-7203-AR
Order 'conn socket 48pos 2mm r/a pcb - 950448-7203-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950448-7203-AR-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950516-5002-AR
Order 'conn socket 16pos 2mm r/a pcb - 950516-5002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950516-5002-AR-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-7203-AR
Send this link via E-Mail
Help With This Screen
