CONN SOCKET 16POS 2MM VERT PCB - 950416-6102-AR
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-6102-AR
| Digi-Key Part Number | 950416-6102-AR-ND |
481 |
1.26000 |
Extended Price
606.06 |
| Manufacturer Part Number | 950416-6102-AR | |||
| Description | CONN SOCKET 16POS 2MM VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 950416-6102-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 16 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
950416 6102 AR 9504166102AR |
950416-6102-AR Specification Sheet
CONN SOCKET 16POS 2MM VERT PCB - 950416-6102-AR (950416-6102-AR-ND)
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-6102-ARCONN SOCKET 16POS 2MM VERT PCB - 950416-6102-AR
Order 'conn socket 16pos 2mm vert pcb - 950416-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-6102-AR-ND.
CONN SOCKET 16POS 2MM VERT PCB - 950516-6102-AR
Order 'conn socket 16pos 2mm vert pcb - 950516-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950516-6102-AR-ND.
CONN SOCKET 18POS 2MM VERT PCB - 950418-6102-AR
Order 'conn socket 18pos 2mm vert pcb - 950418-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950418-6102-AR-ND.
CONN SOCKET 28POS 2MM VERT PCB - 950428-6102-AR
Order 'conn socket 28pos 2mm vert pcb - 950428-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950428-6102-AR-ND.
CONN SOCKET 32POS 2MM VERT PCB - 950432-6102-AR
Order 'conn socket 32pos 2mm vert pcb - 950432-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950432-6102-AR-ND.
CONN SOCKET 36POS 2MM VERT PCB - 950436-6102-AR
Order 'conn socket 36pos 2mm vert pcb - 950436-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950436-6102-AR-ND.
CONN SOCKET 38POS 2MM VERT PCB - 950438-6102-AR
Order 'conn socket 38pos 2mm vert pcb - 950438-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950438-6102-AR-ND.
CONN SOCKET 42POS 2MM VERT PCB - 950442-6102-AR
Order 'conn socket 42pos 2mm vert pcb - 950442-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950442-6102-AR-ND.
CONN SOCKET 46POS 2MM VERT PCB - 950446-6102-AR
Order 'conn socket 46pos 2mm vert pcb - 950446-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950446-6102-AR-ND.
CONN SOCKET 48POS 2MM VERT PCB - 950448-6102-AR
Order 'conn socket 48pos 2mm vert pcb - 950448-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950448-6102-AR-ND.
CONN SOCKET 52POS 2MM VERT PCB - 950452-6102-AR
Order 'conn socket 52pos 2mm vert pcb - 950452-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950452-6102-AR-ND.
CONN SOCKET 54POS 2MM VERT PCB - 950454-6102-AR
Order 'conn socket 54pos 2mm vert pcb - 950454-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950454-6102-AR-ND.
CONN SOCKET 56POS 2MM VERT PCB - 950456-6102-AR
Order 'conn socket 56pos 2mm vert pcb - 950456-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950456-6102-AR-ND.
CONN SOCKET 58POS 2MM VERT PCB - 950458-6102-AR
Order 'conn socket 58pos 2mm vert pcb - 950458-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950458-6102-AR-ND.
CONN SOCKET 62POS 2MM VERT PCB - 950462-6102-AR
Order 'conn socket 62pos 2mm vert pcb - 950462-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950462-6102-AR-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 950416-6102-AR
Send this link via E-Mail
Help With This Screen
