CONN SOCKET 14POS 2MM R/A SMD - 950414-8220-AR-TR - Connectors
Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket Board Guide 950414-8220-AR-TR
| Digi-Key Part Number | 950414-8220-AR-TR-ND |
2000 |
2.07000 |
Extended Price
4140.00 |
| Manufacturer Part Number | 950414-8220-AR-TR | |||
| Description | CONN SOCKET 14POS 2MM R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 950414-8220-AR-TR |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | Board Guide |
| Height Above Board | 0.193" (4.90mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape & Reel (TR) |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
950414 8220 AR TR 9504148220ARTR |
950414-8220-AR-TR Specification Sheet
CONN SOCKET 14POS 2MM R/A SMD - 950414-8220-AR-TR (950414-8220-AR-TR-ND) - Connectors
Related parts Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket Board Guide 950414-8220-AR-TRCONN SOCKET 14POS 2MM R/A SMD - 950414-8220-AR-TR
Order 'conn socket 14pos 2mm r/a smd - 950414-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950414-8220-AR-TR-ND.
CONN SOCKET 14POS 2MM R/A SMD - 950414-8220-AR-TP
Order 'conn socket 14pos 2mm r/a smd - 950414-8220-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950414-8220-AR-TP-ND.
CONN SOCKET 14POS 2MM R/A SMD - 950414-8200-AR-TR
Order 'conn socket 14pos 2mm r/a smd - 950414-8200-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9282TR-ND.
CONN SOCKET 14POS 2MM R/A SMD - 950414-8200-AR-TR
Order 'conn socket 14pos 2mm r/a smd - 950414-8200-AR-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9282CT-ND.
CONN SOCKET 14POS 2MM R/A SMD - 950414-8200-AR-TR
Order 'conn socket 14pos 2mm r/a smd - 950414-8200-AR-TR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9282DKR-ND.
CONN SOCKET 6POS 2MM R/A SMD - 950406-8220-AR-TR
Order 'conn socket 6pos 2mm r/a smd - 950406-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950406-8220-AR-TR-ND.
CONN SOCKET 8POS 2MM R/A SMD - 950408-8220-AR-TR
Order 'conn socket 8pos 2mm r/a smd - 950408-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950408-8220-AR-TR-ND.
CONN SOCKET 10POS 2MM R/A SMD - 950410-8220-AR-TR
Order 'conn socket 10pos 2mm r/a smd - 950410-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950410-8220-AR-TR-ND.
CONN SOCKET 12POS 2MM R/A SMD - 950412-8220-AR-TR
Order 'conn socket 12pos 2mm r/a smd - 950412-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950412-8220-AR-TR-ND.
CONN SOCKET 16POS 2MM R/A SMD - 950416-8220-AR-TR
Order 'conn socket 16pos 2mm r/a smd - 950416-8220-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950416-8220-AR-TR-ND.
CONN SOCKET 14POS 2MM R/A SMD - 950414-8200-AR-TP
Order 'conn socket 14pos 2mm r/a smd - 950414-8200-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950414-8200-AR-TP-ND.
CONN SOCKET 14POS 2MM VERT T/H - 950414-6102-AR
Order 'conn socket 14pos 2mm vert t/h - 950414-6102-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9144-ND.
CONN SOCKET 6POS 2MM R/A SMD - 950406-8220-AR-TP
Order 'conn socket 6pos 2mm r/a smd - 950406-8220-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950406-8220-AR-TP-ND.
CONN SOCKET 8POS 2MM R/A SMD - 950408-8220-AR-TP
Order 'conn socket 8pos 2mm r/a smd - 950408-8220-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950408-8220-AR-TP-ND.
CONN SOCKET 10POS 2MM R/A SMD - 950410-8220-AR-TP
Order 'conn socket 10pos 2mm r/a smd - 950410-8220-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950410-8220-AR-TP-ND.
Options for Gold Board To Board - Receptacles, Female Socket Connector 3M Receptacle, Socket Board Guide 950414-8220-AR-TR
Send this link via E-Mail
Help With This Screen
