IDC CABLE- AKR34A/ AE34M / APK34 - A3DKA-3436M
| Digi-Key Part Number | A3DKA-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
27.03000 22.01000 16.21760 13.99736 13.03202 11.23650 10.61868 10.27116 |
Extended Price
27.03 220.10 1621.76 3499.34 6516.01 11236.50 26546.70 51355.80 |
| Manufacturer Part Number | A3DKA-3436M | |||
| Description | IDC CABLE- AKR34A/ AE34M / APK34 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-3436M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 34 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 3436M A3DKA3436M |
IDC CABLE- AKR34A/ AE34M / APK34 - A3DKA-3436M (A3DKA-3436M-ND)
Related parts:IDC CABLE- AKR34A/ AE34M / APK34 - A3DKA-3436M
Order 'idc cable- akr34a/ ae34m / apk34 - A3DKA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3436M-ND.
IDC CABLE- AKR34A/ AE34M / APK34 - A3DKA-3406M
Order 'idc cable- akr34a/ ae34m / apk34 - A3DKA-3406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3406M-ND.
IDC CABLE- AKR34A/ AE34M / APK34 - A3DKA-3418M
Order 'idc cable- akr34a/ ae34m / apk34 - A3DKA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3418M-ND.
IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3436M
Order 'idc cable- asc34g/ ae34m / apk34 - A3AKG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-3436M-ND.
IDC CABLE- AKN34A/ AE34M / APK34 - A3CKA-3436M
Order 'idc cable- akn34a/ ae34m / apk34 - A3CKA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3436M-ND.
IDC CABLE- AKC34G/ AE34M / APK34 - A3CKG-3436M
Order 'idc cable- akc34g/ ae34m / apk34 - A3CKG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-3436M-ND.
IDC CABLE- AKR34A/ AE34M / ACE34 - A3DEA-3436M
Order 'idc cable- akr34a/ ae34m / ace34 - A3DEA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-3436M-ND.
IDC CABLE- AKR34A/ AE34M / APR34 - A3DRA-3436M
Order 'idc cable- akr34a/ ae34m / apr34 - A3DRA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-3436M-ND.
IDC CABLE- ACE34G/ AE34M / APK34 - A3EKG-3436M
Order 'idc cable- ace34g/ ae34m / apk34 - A3EKG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-3436M-ND.
IDC CABLE- APK34A/ AE34M / APK34 - A3KKA-3436M
Order 'idc cable- apk34a/ ae34m / apk34 - A3KKA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-3436M-ND.
IDC CABLE- APK34G/ AE34M / APK34 - A3KKG-3436M
Order 'idc cable- apk34g/ ae34m / apk34 - A3KKG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-3436M-ND.
IDC CABLE- ASN34A/ AE34M / X - A1AXA-3436M
Order 'idc cable- asn34a/ ae34m / x - A1AXA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-3436M-ND.
IDC CABLE- ASC34G/ AE34M / X - A1AXG-3436M
Order 'idc cable- asc34g/ ae34m / x - A1AXG-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-3436M-ND.
IDC CABLE - ASC34H/AE34M/X - A1AXH-3436M
Order 'idc cable - asc34h/ae34m/x - A1AXH-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-3436M-ND.
IDC CABLE- ASS34A/ AE34M / X - A1BXA-3436M
Order 'idc cable- ass34a/ ae34m / x - A1BXA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-3436M-ND.
Send this link via E-Mail
Help With This Screen