BOARD EVAL FOR ADP121 3V - ADP121-3.0-EVALZ - Programmers, Development Systems
| Digi-Key Part Number | ADP121-3.0-EVALZ-ND |
1 25 100 250 500 |
90.00000 84.00000 78.00000 76.50000 75.00000 |
Extended Price
90.00 2100.00 7800.00 19125.00 37500.00 |
| Manufacturer Part Number | ADP121-3.0-EVALZ | |||
| Description | BOARD EVAL FOR ADP121 3V | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP121-3.0-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Channels per IC | 1 - Single |
| Voltage - Output | 3V |
| Current - Output | 150mA |
| Voltage - Input | 2.3 ~ 5.5V |
| Regulator Type | Positive Fixed |
| Operating Temperature | -40°C ~ 125°C |
| Supplied Contents | Board |
| Utilized IC / Part | ADP121 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP121 3 0 EVALZ ADP12130EVALZ |
ADP121-3.0-EVALZ Specification Sheet
BOARD EVAL FOR ADP121 3V - ADP121-3.0-EVALZ (ADP121-3.0-EVALZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL FOR ADP121 3V - ADP121-3.0-EVALZ
Order 'board eval for adp121 3v - ADP121-3.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-3.0-EVALZ-ND.
BOARD EVAL FOR ADP121 3.3V - ADP121-3.3-EVALZ
Order 'board eval for adp121 3.3v - ADP121-3.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-3.3-EVALZ-ND.
BOARD EVAL FOR ADP1711-2.5 - ADP1711-2.5-EVALZ
Order 'board eval for adp1711-2.5 - ADP1711-2.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1711-2.5-EVALZ-ND.
BOARD EVAL FOR ADP1715-1.8 - ADP1715-1.8-EVALZ
Order 'board eval for adp1715-1.8 - ADP1715-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715-1.8-EVALZ-ND.
BOARD EVAL FOR ADP1715-3.3 - ADP1715-3.3-EVALZ
Order 'board eval for adp1715-3.3 - ADP1715-3.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1715-3.3-EVALZ-ND.
BOARD EVAL FOR ADP1716-2.5 - ADP1716-2.5-EVALZ
Order 'board eval for adp1716-2.5 - ADP1716-2.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1716-2.5-EVALZ-ND.
BOARD EVAL FOR ADP2106-1.8 - ADP2106-1.8-EVALZ
Order 'board eval for adp2106-1.8 - ADP2106-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2106-1.8-EVALZ-ND.
BOARD EVAL FOR ADP2107-1.8 - ADP2107-1.8-EVALZ
Order 'board eval for adp2107-1.8 - ADP2107-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2107-1.8-EVALZ-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL FOR 3.3V ADP1713 - ADP1713-3.3-EVALZ
Order 'board eval for 3.3v adp1713 - ADP1713-3.3-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1713-3.3-EVALZ-ND.
BOARD EVAL FOR 1.2V ADP2102 - ADP2102-1.2-EVALZ
Order 'board eval for 1.2v adp2102 - ADP2102-1.2-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-1.2-EVALZ-ND.
BOARD EVAL FOR ADJ VOLT ADP2102 - ADP2102-EVALZ
Order 'board eval for adj volt adp2102 - ADP2102-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-EVALZ-ND.
BOARD EVAL FOR ADP2102-0.8 - ADP2102-0.8-EVALZ
Order 'board eval for adp2102-0.8 - ADP2102-0.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-0.8-EVALZ-ND.
BOARD EVAL FOR ADP2102-1.0 - ADP2102-1.0-EVALZ
Order 'board eval for adp2102-1.0 - ADP2102-1.0-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102-1.0-EVALZ-ND.
Send this link via E-Mail
Help With This Screen
