IC CLOCK GEN PLL PROGR 16-SOIC - FS7145-01-XTD - Integrated Circuits (ICs)
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3 V ~ 3.6 V FS7145-01-XTD
| Digi-Key Part Number | 766-1030-ND |
1 25 100 250 500 1000 2500 |
6.83000 6.00600 5.18700 4.36800 3.82200 3.63090 3.48075 |
Extended Price
6.83 150.15 518.70 1092.00 1911.00 3630.90 8701.88 |
| Manufacturer Part Number | FS7145-01-XTD | |||
| Description | IC CLOCK GEN PLL PROGR 16-SOIC | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS7145-01-XTD |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 1 |
| Input | - |
| Output | CMOS, PECL |
| Frequency-Max | 340MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS7145 01 XTD FS714501XTD 766 1030 ND 7661030ND 766-1030 |
FS7145-01-XTD Specification Sheet
IC CLOCK GEN PLL PROGR 16-SOIC - FS7145-01-XTD (766-1030-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3 V ~ 3.6 V FS7145-01-XTDIC CLOCK GEN PLL PROGR 16-SOIC - FS7145-01-XTD
Order 'ic clock gen pll progr 16-soic - FS7145-01-XTD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1030-ND.
IC CLOCK GEN PLL PROGR 16-SOIC - FS7140-01G-XTD
Order 'ic clock gen pll progr 16-soic - FS7140-01G-XTD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1028-ND.
IC CLOCK GEN PLL PROGR 16-SSOP - FS7140-02G-XTD
Order 'ic clock gen pll progr 16-ssop - FS7140-02G-XTD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1029-ND.
IC CLOCK GEN 3-PLL PROGR 16-SOIC - FS6377-01G-XTD
Order 'ic clock gen 3-pll progr 16-soic - FS6377-01G-XTD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1026-ND.
IC CLOCK GEN 3-PLL PROGR 16-SOIC - FS6377-01IG-XTD
Order 'ic clock gen 3-pll progr 16-soic - FS6377-01IG-XTD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1027-ND.
IC CLOCK GEN PLL VCXO IND 16SOIC - FS6131-01I-XTD
Order 'ic clock gen pll vcxo ind 16soic - FS6131-01I-XTD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1024-ND.
IC CLOCK GEN 3.3V SS 16-SOIC - CY25568SXC
Order 'ic clock gen 3.3v ss 16-soic - CY25568SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2224-5-ND.
IC CLOCK GEN 3.3V SS 16-SOIC - CY25568SXCT
Order 'ic clock gen 3.3v ss 16-soic - CY25568SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25568SXCT-ND.
IC CLOCK GEN 3.3V/5V 16-SOIC - SY100S834LZC
Order 'ic clock gen 3.3v/5v 16-soic - SY100S834LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S834LZC-ND.
IC CLOCK GEN 3.3V/5V 16-SOIC - SY100S834LZC TR
Order 'ic clock gen 3.3v/5v 16-soic - SY100S834LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S834LZC TR-ND.
IC CLOCK GEN 3.3V/5V 16-SOIC - SY100S834LZI
Order 'ic clock gen 3.3v/5v 16-soic - SY100S834LZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S834LZI-ND.
IC CLOCK GEN 3.3V/5V 16-SOIC - SY100S834LZI TR
Order 'ic clock gen 3.3v/5v 16-soic - SY100S834LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S834LZI TR-ND.
IC CLOCK GEN 3.3V/5V 16-SOIC - SY100S834ZC
Order 'ic clock gen 3.3v/5v 16-soic - SY100S834ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S834ZC-ND.
IC CLOCK GEN 3.3V/5V 16-SOIC - SY100S834ZC TR
Order 'ic clock gen 3.3v/5v 16-soic - SY100S834ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S834ZC TR-ND.
IC CLOCK GEN 3.3V/5V 16-SOIC - SY100S834ZI
Order 'ic clock gen 3.3v/5v 16-soic - SY100S834ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S834ZI-ND.
Options for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3 V ~ 3.6 V FS7145-01-XTD
Send this link via E-Mail
Help With This Screen
