TRANSCEIVER CAN DUAL HS 20-SOIC - AMIS42770ICAW1RG - Integrated Circuits (ICs)
| Digi-Key Part Number | 766-1010-6-ND |
1 25 100 250 500 |
11.55000 9.62520 8.85500 8.08500 6.93000 |
Extended Price
11.55 240.63 885.50 2021.25 3465.00 |
| Manufacturer Part Number | AMIS42770ICAW1RG | |||
| Description | TRANSCEIVER CAN DUAL HS 20-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMIS42770ICAW1RG |
| Vendor | AMI Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 20-SOIC |
| Packaging | Digi-ReelĀ® |
| Protocol | CAN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMIS42770ICAW1RG AMIS42770ICAW1RG 766 1010 6 ND 76610106ND 766-1010-6 |
AMIS42770ICAW1RG Specification Sheet
TRANSCEIVER CAN DUAL HS 20-SOIC - AMIS42770ICAW1RG (766-1010-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :TRANSCEIVER CAN DUAL HS 20-SOIC - AMIS42770ICAW1RG
Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-1-ND.
TRANSCEIVER CAN DUAL HS 20-SOIC - AMIS42770ICAW1RG
Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-6-ND.
TRANSCEIVER CAN DUAL HS 20-SOIC - AMIS42770ICAW1RG
Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1010-2-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-1-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-6-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1009-2-ND.
IC LED DRIVER AUTOMOTIVE 20-SOIC - CAT310W-T1
Order 'ic led driver automotive 20-soic - CAT310W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT310W-T1CT-ND.
IC LED DRIVER AUTOMOTIVE 20-SOIC - CAT310W-T1
Order 'ic led driver automotive 20-soic - CAT310W-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT310W-T1DKR-ND.
IC CCD DRIVER DUAL HS 20-SOIC - EL7243CM
Order 'ic ccd driver dual hs 20-soic - EL7243CM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7243CM-ND.
IC CCD DRIVER DUAL HS 20-SOIC - EL7243CM-T13
Order 'ic ccd driver dual hs 20-soic - EL7243CM-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7243CM-T13-ND.
IC CCD DRIVER DUAL HS 20-SOIC - EL7243CMZ
Order 'ic ccd driver dual hs 20-soic - EL7243CMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7243CMZ-ND.
IC CCD DRIVER DUAL HS 20-SOIC - EL7243CMZ-T13
Order 'ic ccd driver dual hs 20-soic - EL7243CMZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7243CMZ-T13-ND.
TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-1-ND.
TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-6-ND.
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-1-ND.
Send this link via E-Mail
Help With This Screen
