AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG - Integrated Circuits (ICs)
| Digi-Key Part Number | 766-1009-1-ND |
1 25 100 250 500 1000 |
2.75000 2.44160 2.13640 1.90752 1.75490 1.33525 |
Extended Price
2.75 61.04 213.64 476.88 877.45 1335.25 |
| Manufacturer Part Number | AMIS42675ICAA1RG | |||
| Description | TRANSCEIVER CAN LP HS 8-SOIC | |||
| Quantity Available | 5500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMIS42675ICAA1RG |
| Vendor | AMI Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Protocol | CAN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMIS42675ICAA1RG AMIS42675ICAA1RG 766 1009 1 ND 76610091ND 766-1009-1 |
AMIS42675ICAA1RG Specification Sheet
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG (766-1009-1-ND) - Integrated Circuits (ICs)
Related parts AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42675ICAA1RGAMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-6-ND.
AMI Semiconductor Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1009-2-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42671ICAB1RG
Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42671ICAB1RG
Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42770ICAW1RG
Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42770ICAW1RG
Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-6-ND.
AMI Semiconductor Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1008-2-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS41682CANM1RG
Order 'transceiver can ft lo pwr 14soic - AMIS41682CANM1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1005-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS41682CANM1RG
Order 'transceiver can ft lo pwr 14soic - AMIS41682CANM1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1005-6-ND.
Mosfet - Single Discrete Semiconductor Product 6.1A 30V 3W Alpha & Omega Semiconductor Inc (VA) Surface Mount AO4403
Order 'mosfet p-ch -30v -6.1a 8-soic - AO4403' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1019-1-ND.
Options for AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
Send this link via E-Mail
Help With This Screen
