Keywords:





AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG

TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG - Integrated Circuits (ICs)

Digi-Key Part Number 766-1008-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.45000
2.17600
1.90400
1.70000
1.56400
1.19000
Extended Price
2.45
54.40
190.40
425.00
782.00
1190.00
Manufacturer Part NumberAMIS42673ICAG1RG
DescriptionTRANSCEIVER CAN HS 3.3V 8-SOIC
Quantity Available Available
All prices are in USD

Purchase AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG
Technical/Catalog InformationAMIS42673ICAG1RG
VendorAMI Semiconductor Inc (VA)
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply4.75 V ~ 5.25 V
Package / Case8-SOIC
PackagingDigi-Reel®
ProtocolCAN
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMIS42673ICAG1RG
AMIS42673ICAG1RG
766 1008 6 ND
76610086ND
766-1008-6

AMIS42673ICAG1RG Specification Sheet

Image of TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG

TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG (766-1008-6-ND) - Integrated Circuits (ICs)

Related parts AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42673ICAG1RG
 Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG
 Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-6-ND.
AMI Semiconductor Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V AMIS42673ICAG1RG
 Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1008-2-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG
 Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS30660CANH2RG
 Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
 Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42675ICAA1RG
 Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42671ICAB1RG
 Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42671ICAB1RG
 Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-6-ND.
AMI Semiconductor Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
 Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1009-2-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42770ICAW1RG
 Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42770ICAW1RG
 Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS41682CANM1RG
 Order 'transceiver can ft lo pwr 14soic - AMIS41682CANM1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1005-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS41682CANM1RG
 Order 'transceiver can ft lo pwr 14soic - AMIS41682CANM1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1005-6-ND.
Mosfet - Single Discrete Semiconductor Product 6.1A 30V 3W Alpha & Omega Semiconductor Inc (VA) Surface Mount AO4403
 Order 'mosfet p-ch -30v -6.1a 8-soic - AO4403' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1019-1-ND.

Options for AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG
Send this link via E-Mail
Help With This Screen

TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG Next: TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2G
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG