TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG - Integrated Circuits (ICs)
| Digi-Key Part Number | 766-1008-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AMIS42673ICAG1RG | |||
| Description | TRANSCEIVER CAN HS 3.3V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMIS42673ICAG1RG |
| Vendor | AMI Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Protocol | CAN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMIS42673ICAG1RG AMIS42673ICAG1RG 766 1008 1 ND 76610081ND 766-1008-1 |
AMIS42673ICAG1RG Specification Sheet
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG (766-1008-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-1-ND.
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-6-ND.
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1008-2-ND.
TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-1-ND.
TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-6-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-1-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-6-ND.
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS30663CANG2G
Order 'transceiver can hs 3.3v 8-soic - AMIS30663CANG2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1015-ND.
TRANSCEIVER CAN AUTOBAUD 8-SOIC - AMIS42671ICAB1RG
Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-1-ND.
TRANSCEIVER CAN AUTOBAUD 8-SOIC - AMIS42671ICAB1RG
Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-6-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1009-2-ND.
IC TXRX RS-485 HS 3.3V 8-SOIC - ADM3483ARZ
Order 'ic txrx rs-485 hs 3.3v 8-soic - ADM3483ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3483ARZ-ND.
IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3483ARZ-REEL7
Order 'ic txrx rs485/422 hs 3.3v 8-soic - ADM3483ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3483ARZ-REEL7-ND.
IC TXRX RS-485 HS 3.3V 8-SOIC - ADM3485ARZ
Order 'ic txrx rs-485 hs 3.3v 8-soic - ADM3485ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3485ARZ-ND.
IC TXRX RS485/422 HS 3.3V 8-SOIC - ADM3485ARZ-REEL7
Order 'ic txrx rs485/422 hs 3.3v 8-soic - ADM3485ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3485ARZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen
