TRANSCEIVER CAN AUTOBAUD 8-SOIC - AMIS42671ICAB1RG - Integrated Circuits (ICs)
| Digi-Key Part Number | 766-1007-6-ND |
1 25 100 250 500 1000 |
2.66000 2.36800 2.07200 1.85000 1.70200 1.29500 |
Extended Price
2.66 59.20 207.20 462.50 851.00 1295.00 |
| Manufacturer Part Number | AMIS42671ICAB1RG | |||
| Description | TRANSCEIVER CAN AUTOBAUD 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMIS42671ICAB1RG |
| Vendor | AMI Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC |
| Packaging | Digi-ReelĀ® |
| Protocol | CAN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMIS42671ICAB1RG AMIS42671ICAB1RG 766 1007 6 ND 76610076ND 766-1007-6 |
AMIS42671ICAB1RG Specification Sheet
TRANSCEIVER CAN AUTOBAUD 8-SOIC - AMIS42671ICAB1RG (766-1007-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :TRANSCEIVER CAN AUTOBAUD 8-SOIC - AMIS42671ICAB1RG
Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-1-ND.
TRANSCEIVER CAN AUTOBAUD 8-SOIC - AMIS42671ICAB1RG
Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-6-ND.
TRANSCEIVER CAN AUTOBAUD 8-SOIC - AMIS42671ICAB1RG
Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1007-2-ND.
TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-1-ND.
TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-6-ND.
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-1-ND.
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-6-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-1-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-6-ND.
TRANSCEIVER CAN HS 3.3V 8-SOIC - AMIS42673ICAG1RG
Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1008-2-ND.
TRANSCEIVER CAN LP HS 8-SOIC - AMIS42675ICAA1RG
Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1009-2-ND.
MOSFET P-CH -30V -6.1A 8-SOIC - AO4403
Order 'mosfet p-ch -30v -6.1a 8-soic - AO4403' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1019-1-ND.
MOSFET P-CH -30V -6.1A 8-SOIC - AO4403
Order 'mosfet p-ch -30v -6.1a 8-soic - AO4403' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1019-6-ND.
MOSFET N-CH 30V 8.5A 8-SOIC - AO4404B
Order 'mosfet n-ch 30v 8.5a 8-soic - AO4404B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1020-1-ND.
MOSFET N-CH 30V 8.5A 8-SOIC - AO4404B
Order 'mosfet n-ch 30v 8.5a 8-soic - AO4404B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1020-6-ND.
Send this link via E-Mail
Help With This Screen
