Keywords:





AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG

TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG - Integrated Circuits (ICs)

Digi-Key Part Number 766-1003-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.24000
2.88000
2.52000
2.25000
2.07000
1.57500
Extended Price
3.24
72.00
252.00
562.50
1035.00
1575.00
Manufacturer Part NumberAMIS30660CANH2RG
DescriptionTRANSCEIVER CAN HS 5V 8-SOIC
Quantity Available 458
All prices are in USD

Purchase AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG
Technical/Catalog InformationAMIS30660CANH2RG
VendorAMI Semiconductor Inc (VA)
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply4.75 V ~ 5.25 V
Package / Case8-SOIC
PackagingCut Tape (CT)
ProtocolCAN
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMIS30660CANH2RG
AMIS30660CANH2RG
766 1003 1 ND
76610031ND
766-1003-1

AMIS30660CANH2RG Specification Sheet

Image of TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG

TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG (766-1003-1-ND) - Integrated Circuits (ICs)

Related parts AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG
 Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS30660CANH2RG
 Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1003-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42673ICAG1RG
 Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42673ICAG1RG
 Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1008-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
 Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42675ICAA1RG
 Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1009-6-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42671ICAB1RG
 Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42671ICAB1RG
 Order 'transceiver can autobaud 8-soic - AMIS42671ICAB1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1007-6-ND.
AMI Semiconductor Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V AMIS42673ICAG1RG
 Order 'transceiver can hs 3.3v 8-soic - AMIS42673ICAG1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1008-2-ND.
AMI Semiconductor Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V AMIS42675ICAA1RG
 Order 'transceiver can lp hs 8-soic - AMIS42675ICAA1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1009-2-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS42770ICAW1RG
 Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS42770ICAW1RG
 Order 'transceiver can dual hs 20-soic - AMIS42770ICAW1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1010-6-ND.
ON Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V AMIS30660CANH2RG
 Order 'transceiver can hs 5v 8-soic - AMIS30660CANH2RG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 766-1003-2-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS41682CANM1RG
 Order 'transceiver can ft lo pwr 14soic - AMIS41682CANM1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1005-1-ND.
AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 4.75 V ~ 5.25 V AMIS41682CANM1RG
 Order 'transceiver can ft lo pwr 14soic - AMIS41682CANM1RG' online from Digi-Key. Manufactured by AMI Semiconductor Inc (VA). Digi-Key part number 766-1005-6-ND.

Options for AMI Semiconductor Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V AMIS30660CANH2RG
Send this link via E-Mail
Help With This Screen

TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2G Next: TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG
TRANSCEIVER CAN HS 5V 8-SOIC - AMIS30660CANH2RG