LED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z - Optoelectronics
LEDs - <75mA, Discrete White Round, 2.4mm 480 mlm 157mcd 3.1V Surface Mount OSRAM Opto Semiconductors Inc LW A673-Q2S1-5K8L-Z
| Digi-Key Part Number | 475-2779-2-ND |
2000 6000 |
.47228 .41875 |
Extended Price
944.56 2512.50 |
| Manufacturer Part Number | LW A673-Q2S1-5K8L-Z | |||
| Description | LED SIDELED WHITE 5600K RA SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW A673-Q2S1-5K8L-Z |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 157mcd |
| Voltage - Forward (Vf) Typ | 3.1V |
| Wavelength - Dominant | 5600K |
| Wavelength - Peak | 5600K |
| Current - Test | 10mA |
| Viewing Angle | 120° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | 480 mlm |
| Package / Case | 4.00mm x 3.60mm x 4.00mm |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW A673 Q2S1 5K8L Z LW A673Q2S15K8LZ 475 2779 2 ND 47527792ND 475-2779-2 |
LW A673-Q2S1-5K8L-Z Specification Sheet
LED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z (475-2779-2-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete White Round, 2.4mm 480 mlm 157mcd 3.1V Surface Mount OSRAM Opto Semiconductors Inc LW A673-Q2S1-5K8L-ZLED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A673-Q2S1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2779-1-ND.
LED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A673-Q2S1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2779-2-ND.
LED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A673-Q2S1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2779-6-ND.
LED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2669-1-ND.
LED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2669-2-ND.
LED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2669-6-ND.
LED SIDELED WHITE 5600K RA SMD - LW A6SG-V1AA-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A6SG-V1AA-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2704-1-ND.
LED SIDELED WHITE 5600K RA SMD - LW A6SG-V1AA-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A6SG-V1AA-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2704-2-ND.
LED SIDELED WHITE 5600K RA SMD - LW A6SG-V1AA-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A6SG-V1AA-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2704-6-ND.
LED TOPLED WHITE 5600K 2PLCC SMD - LW T67C-T2U2-5K8L-Z
Order 'led topled white 5600k 2plcc smd - LW T67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2670-1-ND.
LED TOPLED WHITE 5600K 2PLCC SMD - LW T67C-T2U2-5K8L-Z
Order 'led topled white 5600k 2plcc smd - LW T67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2670-2-ND.
LED TOPLED WHITE 5600K 2PLCC SMD - LW T67C-T2U2-5K8L-Z
Order 'led topled white 5600k 2plcc smd - LW T67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2670-6-ND.
LED TOPLED WHITE 5600K RG SMD - LW T773-Q2R2-5K8L-Z
Order 'led topled white 5600k rg smd - LW T773-Q2R2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2700-1-ND.
LED TOPLED WHITE 5600K RG SMD - LW T773-Q2R2-5K8L-Z
Order 'led topled white 5600k rg smd - LW T773-Q2R2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2700-2-ND.
LED TOPLED WHITE 5600K RG SMD - LW T773-Q2R2-5K8L-Z
Order 'led topled white 5600k rg smd - LW T773-Q2R2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2700-6-ND.
Options for LEDs - <75mA, Discrete White Round, 2.4mm 480 mlm 157mcd 3.1V Surface Mount OSRAM Opto Semiconductors Inc LW A673-Q2S1-5K8L-Z
Send this link via E-Mail
Help With This Screen
