LEDs - <75mA, Discrete Red, Yellow Round, 2.4mm 990 mlm Red, 1.56 mlm Yellow 315mcd Red, 495mcd Yellow 2.1V Red, 2.1V Yellow Surface Mount OSRAM Opto Semiconductors Inc (VA) LSY T67B-S1T2+T1U2-1-Z
LED MULTI TOPLED RED/YELL 4-PLCC - LSY T67B-S1T2+T1U2-1-Z - Optoelectronics
| Digi-Key Part Number | 475-2770-1-ND |
1 10 100 250 500 |
.52000 .43300 .34650 .30320 .27722 |
Extended Price
0.52 4.33 34.65 75.80 138.61 |
| Manufacturer Part Number | LSY T67B-S1T2+T1U2-1-Z | |||
| Description | LED MULTI TOPLED RED/YELL 4-PLCC | |||
| Quantity Available | 2282 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSY T67B-S1T2+T1U2-1-Z |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Red, Yellow |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 315mcd Red, 495mcd Yellow |
| Voltage - Forward (Vf) Typ | 2.1V Red, 2.1V Yellow |
| Wavelength - Dominant | 633nm, 587nm |
| Wavelength - Peak | 645nm, 594nm |
| Current - Test | 30mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 990 mlm Red, 1.56 mlm Yellow |
| Package / Case | PLCC-4 |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSY T67B S1T2+T1U2 1 Z LSY T67BS1T2+T1U21Z 475 2770 1 ND 47527701ND 475-2770-1 |
LED MULTI TOPLED RED/YELL 4-PLCC - LSY T67B-S1T2+T1U2-1-Z (475-2770-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red, Yellow Round, 2.4mm 990 mlm Red, 1.56 mlm Yellow 315mcd Red, 495mcd Yellow 2.1V Red, 2.1V Yellow Surface Mount OSRAM Opto Semiconductors Inc (VA) LSY T67B-S1T2+T1U2-1-ZLEDs - <75mA, Discrete Red, Yellow Round, 2.4mm 990 mlm Red, 1.56 mlm Yellow 315mcd Red, 495mcd Yellow 2.1V Red, 2.1V Yellow Surface Mount OSRAM Opto Semiconductors Inc (VA) LSY T67B-S1T2+T1U2-1-Z
Order 'led multi topled red/yell 4-plcc - LSY T67B-S1T2+T1U2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2770-1-ND.
LEDs - <75mA, Discrete Red, Yellow Round, 2.4mm 990 mlm Red, 1.56 mlm Yellow 315mcd Red, 495mcd Yellow 2.1V Red, 2.1V Yellow Surface Mount OSRAM Opto Semiconductors Inc (VA) LSY T67B-S1T2+T1U2-1-Z
Order 'led multi topled red/yell 4-plcc - LSY T67B-S1T2+T1U2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2770-6-ND.
LEDs - <75mA, Discrete Red, Yellow Round, 2.4mm 990 mlm Red, 1.56 mlm Yellow 315mcd Red, 495mcd Yellow 2.1V Red, 2.1V Yellow Surface Mount OSRAM Opto Semiconductors Inc LSY T67B-S1T2+T1U2-1-Z
Order 'led multi topled red/yell 4-plcc - LSY T67B-S1T2+T1U2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2770-2-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 1.2 lm 392mcd 2.2V Surface Mount OSRAM Opto Semiconductors Inc (VA) LS E67B-S2U1-1-1-Z
Order 'led pwr topled red 633nm 4-plcc - LS E67B-S2U1-1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2760-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 1.2 lm 392mcd 2.2V Surface Mount OSRAM Opto Semiconductors Inc (VA) LS E67B-S2U1-1-1-Z
Order 'led pwr topled red 633nm 4-plcc - LS E67B-S2U1-1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2760-6-ND.
LEDs - <75mA, Discrete Yellow Round, 2.4mm 4 lm 1350mcd 2.15V Surface Mount OSRAM Opto Semiconductors Inc (VA) LY E6SF-V2AB-35-1-Z
Order 'led pwr topled yellow clr 4-plcc - LY E6SF-V2AB-35-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2791-1-ND.
LEDs - <75mA, Discrete Yellow Round, 2.4mm 4 lm 1350mcd 2.15V Surface Mount OSRAM Opto Semiconductors Inc (VA) LY E6SF-V2AB-35-1-Z
Order 'led pwr topled yellow clr 4-plcc - LY E6SF-V2AB-35-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2791-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.5mm x 1mm 480 mlm 157mcd - Surface Mount OSRAM Opto Semiconductors Inc (VA) LS M676-Q2S1-1-Z
Order 'led mini topled red 633nm smd - LS M676-Q2S1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2690-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.5mm x 1mm 480 mlm 157mcd - Surface Mount OSRAM Opto Semiconductors Inc (VA) LS M676-Q2S1-1-Z
Order 'led mini topled red 633nm smd - LS M676-Q2S1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2690-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.5mm x 1mm 28 mlm 9.8mcd - Surface Mount OSRAM Opto Semiconductors Inc (VA) LS M67K-J2L1-1-Z
Order 'led mini topled red 630nm smd - LS M67K-J2L1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2691-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.5mm x 1mm 28 mlm 9.8mcd - Surface Mount OSRAM Opto Semiconductors Inc (VA) LS M67K-J2L1-1-Z
Order 'led mini topled red 630nm smd - LS M67K-J2L1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2691-6-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-R1S1-1-Z
Order 'led topled red 633nm clr rg smd - LS T776-R1S1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2699-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-R1S1-1-Z
Order 'led topled red 633nm clr rg smd - LS T776-R1S1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2699-6-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 1.2 lm 420mcd - Surface Mount OSRAM Opto Semiconductors Inc (VA) LS T67B-T1U1-1-Z
Order 'led topled red 633nm 2-plcc - LS T67B-T1U1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2684-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 1.2 lm 420mcd - Surface Mount OSRAM Opto Semiconductors Inc (VA) LS T67B-T1U1-1-Z
Order 'led topled red 633nm 2-plcc - LS T67B-T1U1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2684-6-ND.
Options for LEDs - <75mA, Discrete Red, Yellow Round, 2.4mm 990 mlm Red, 1.56 mlm Yellow 315mcd Red, 495mcd Yellow 2.1V Red, 2.1V Yellow Surface Mount OSRAM Opto Semiconductors Inc (VA) LSY T67B-S1T2+T1U2-1-Z
Send this link via E-Mail
Help With This Screen
