LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z
| Digi-Key Part Number | 475-2724-1-ND |
1 10 100 250 500 |
.69000 .57200 .45760 .40040 .36608 |
Extended Price
0.69 5.72 45.76 100.10 183.04 |
| Manufacturer Part Number | LB T776-K2L2-1-Z | |||
| Description | LED TOPLED BLUE 465NM RG SMD | |||
| Quantity Available | 3652 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LB T776-K2L2-1-Z |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Blue |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 14mcd |
| Voltage - Forward (Vf) Typ | - |
| Wavelength - Dominant | 465nm |
| Wavelength - Peak | 428nm |
| Current - Test | 10mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 40 mlm |
| Package / Case | 3.20mm x 2.80mm x 1.90mm |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LB T776 K2L2 1 Z LB T776K2L21Z 475 2724 1 ND 47527241ND 475-2724-1 |
LB T776-K2L2-1-Z Specification Sheet
LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z (475-2724-1-ND)
Related parts :LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z
Order 'led topled blue 465nm rg smd - LB T776-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2724-1-ND.
LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z
Order 'led topled blue 465nm rg smd - LB T776-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2724-6-ND.
LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z
Order 'led topled blue 465nm rg smd - LB T776-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2724-2-ND.
LED SIDELED BLUE 465NM CLR SMD - LB A676-K2L2-1-Z
Order 'led sideled blue 465nm clr smd - LB A676-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2717-1-ND.
LED SIDELED BLUE 465NM CLR SMD - LB A676-K2L2-1-Z
Order 'led sideled blue 465nm clr smd - LB A676-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2717-6-ND.
LED SIDELED BLUE 465NM CLR SMD - LB A676-K2L2-1-Z
Order 'led sideled blue 465nm clr smd - LB A676-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2717-2-ND.
LED TOPLED AMBER 615NM RG SMD - LA T776-S1T1-1-Z
Order 'led topled amber 615nm rg smd - LA T776-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2715-1-ND.
LED TOPLED AMBER 615NM RG SMD - LA T776-S1T1-1-Z
Order 'led topled amber 615nm rg smd - LA T776-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2715-6-ND.
LED TOPLED 465NM BLUE CLR SMD - LB T776-J2L2-1-0-10-R18-Z
Order 'led topled 465nm blue clr smd - LB T776-J2L2-1-0-10-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1391-1-ND.
LED TOPLED 465NM BLUE CLR SMD - LB T776-J2L2-1-0-10-R18-Z
Order 'led topled 465nm blue clr smd - LB T776-J2L2-1-0-10-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1391-6-ND.
LED TOPLED BLUE 465NM CLR 2-PLCC - LB T676-K2L2-1-Z
Order 'led topled blue 465nm clr 2-plcc - LB T676-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2671-1-ND.
LED TOPLED BLUE 465NM CLR 2-PLCC - LB T676-K2L2-1-Z
Order 'led topled blue 465nm clr 2-plcc - LB T676-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2671-6-ND.
LED SIDELED BLUE 470NM CLR SMD - LB A67C-Q2S1-35-Z
Order 'led sideled blue 470nm clr smd - LB A67C-Q2S1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2696-1-ND.
LED SIDELED BLUE 470NM CLR SMD - LB A67C-Q2S1-35-Z
Order 'led sideled blue 470nm clr smd - LB A67C-Q2S1-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2696-6-ND.
LED SIDELED BLUE 470NM CLR SMD - LB A6SG-S1T2-35-Z
Order 'led sideled blue 470nm clr smd - LB A6SG-S1T2-35-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2718-1-ND.
Send this link via E-Mail
Help With This Screen
