LED TOPLED AMBER 615NM RG SMD - LA T776-S1T1-1-Z - Optoelectronics
LEDs - <75mA, Discrete Amber Round, 2.4mm 760 mlm 268mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LA T776-S1T1-1-Z
| Digi-Key Part Number | 475-2715-1-ND |
1 10 100 250 500 |
.27000 .22400 .17920 .15680 .14338 |
Extended Price
0.27 2.24 17.92 39.20 71.69 |
| Manufacturer Part Number | LA T776-S1T1-1-Z | |||
| Description | LED TOPLED AMBER 615NM RG SMD | |||
| Quantity Available | 21508 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LA T776-S1T1-1-Z |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 268mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 615nm |
| Wavelength - Peak | 622nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 760 mlm |
| Package / Case | PLCC-2 |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LA T776 S1T1 1 Z LA T776S1T11Z 475 2715 1 ND 47527151ND 475-2715-1 |
LA T776-S1T1-1-Z Specification Sheet
LED TOPLED AMBER 615NM RG SMD - LA T776-S1T1-1-Z (475-2715-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Amber Round, 2.4mm 760 mlm 268mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LA T776-S1T1-1-ZLED TOPLED AMBER 615NM RG SMD - LA T776-S1T1-1-Z
Order 'led topled amber 615nm rg smd - LA T776-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2715-1-ND.
LED TOPLED AMBER 615NM RG SMD - LA T776-S1T1-1-Z
Order 'led topled amber 615nm rg smd - LA T776-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2715-2-ND.
LED TOPLED AMBER 615NM RG SMD - LA T776-S1T1-1-Z
Order 'led topled amber 615nm rg smd - LA T776-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2715-6-ND.
LED SIDELED AMBER 615NM CLR SMD - LA A676-S1T1-1-Z
Order 'led sideled amber 615nm clr smd - LA A676-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2695-1-ND.
LED SIDELED AMBER 615NM CLR SMD - LA A676-S1T1-1-Z
Order 'led sideled amber 615nm clr smd - LA A676-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2695-2-ND.
LED SIDELED AMBER 615NM CLR SMD - LA A676-S1T1-1-Z
Order 'led sideled amber 615nm clr smd - LA A676-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2695-6-ND.
LED TOPLED AMBER 615NM CLR 2PLCC - LA T676-S1T1-1-Z
Order 'led topled amber 615nm clr 2plcc - LA T676-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2714-1-ND.
LED TOPLED AMBER 615NM CLR 2PLCC - LA T676-S1T1-1-Z
Order 'led topled amber 615nm clr 2plcc - LA T676-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2714-2-ND.
LED TOPLED AMBER 615NM CLR 2PLCC - LA T676-S1T1-1-Z
Order 'led topled amber 615nm clr 2plcc - LA T676-S1T1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2714-6-ND.
LED TOPLED ORANGE 606NM RG SMD - LO T776-S1T1-24-Z
Order 'led topled orange 606nm rg smd - LO T776-S1T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2698-1-ND.
LED TOPLED ORANGE 606NM RG SMD - LO T776-S1T1-24-Z
Order 'led topled orange 606nm rg smd - LO T776-S1T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2698-2-ND.
LED TOPLED ORANGE 606NM RG SMD - LO T776-S1T1-24-Z
Order 'led topled orange 606nm rg smd - LO T776-S1T1-24-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2698-6-ND.
LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z
Order 'led topled blue 465nm rg smd - LB T776-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2724-1-ND.
LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z
Order 'led topled blue 465nm rg smd - LB T776-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2724-2-ND.
LED TOPLED BLUE 465NM RG SMD - LB T776-K2L2-1-Z
Order 'led topled blue 465nm rg smd - LB T776-K2L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2724-6-ND.
Options for LEDs - <75mA, Discrete Amber Round, 2.4mm 760 mlm 268mcd 2.0V Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LA T776-S1T1-1-Z
Send this link via E-Mail
Help With This Screen
