LEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-R1S1-1-Z
LED TOPLED RED 633NM CLR RG SMD - LS T776-R1S1-1-Z
| Digi-Key Part Number | 475-2699-1-ND |
1 10 100 250 500 |
.24000 .20300 .16260 .14232 .13012 |
Extended Price
0.24 2.03 16.26 35.58 65.06 |
| Manufacturer Part Number | LS T776-R1S1-1-Z | |||
| Description | LED TOPLED RED 633NM CLR RG SMD | |||
| Quantity Available | 6522 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LS T776-R1S1-1-Z |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 168mcd |
| Voltage - Forward (Vf) Typ | - |
| Wavelength - Dominant | 633nm |
| Wavelength - Peak | 645nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 480 mlm |
| Package / Case | 3.20mm L x 2.80mm W x 1.90mm H |
| Mounting Type | Surface Mount, Bottom Entry |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LS T776 R1S1 1 Z LS T776R1S11Z 475 2699 1 ND 47526991ND 475-2699-1 |
LS T776-R1S1-1-Z Specification Sheet
LED TOPLED RED 633NM CLR RG SMD - LS T776-R1S1-1-Z (475-2699-1-ND)
Related parts LEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-R1S1-1-ZLEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-R1S1-1-Z
Order 'led topled red 633nm clr rg smd - LS T776-R1S1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2699-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-R1S1-1-Z
Order 'led topled red 633nm clr rg smd - LS T776-R1S1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2699-6-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc LS T776-R1S1-1-Z
Order 'led topled red 633nm clr rg smd - LS T776-R1S1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2699-2-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 40 mlm 12.6mcd 1.8V Surface Mount OSRAM Opto Semiconductors Inc (VA) LS T77K-K1L2-1-Z
Order 'led topled red 630nm clr rg smd - LS T77K-K1L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2767-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 40 mlm 12.6mcd 1.8V Surface Mount OSRAM Opto Semiconductors Inc (VA) LS T77K-K1L2-1-Z
Order 'led topled red 630nm clr rg smd - LS T77K-K1L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2767-6-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.7mm x 0.7mm 370 mlm 126mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LS Y876-Q1R2-1
Order 'led sup red 633nm clr ra smd - LS Y876-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1050-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.7mm x 0.7mm 370 mlm 126mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LS Y876-Q1R2-1
Order 'led sup red 633nm clr ra smd - LS Y876-Q1R2-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1050-6-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 2.78 lm 925mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LS A67F-U1AA-1-Z
Order 'led sideled red 633nm clr ra smd - LS A67F-U1AA-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2705-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 2.78 lm 925mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LS A67F-U1AA-1-Z
Order 'led sideled red 633nm clr ra smd - LS A67F-U1AA-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2705-6-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 1.9 lm 590mcd 2.05V Surface Mount OSRAM Opto Semiconductors Inc (VA) LS T67F-T1V1-1-Z
Order 'led topled red 633nm clr 2-plcc - LS T67F-T1V1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2707-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 1.9 lm 590mcd 2.05V Surface Mount OSRAM Opto Semiconductors Inc (VA) LS T67F-T1V1-1-Z
Order 'led topled red 633nm clr 2-plcc - LS T67F-T1V1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2707-6-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 40 mlm 12.6mcd 1.8V Surface Mount OSRAM Opto Semiconductors Inc LS T77K-K1L2-1-Z
Order 'led topled red 630nm clr rg smd - LS T77K-K1L2-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2767-2-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 280 mlm 98mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LS A676-P2R1-1
Order 'led super red 633nm clear ra smd - LS A676-P2R1-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1043-1-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 280 mlm 98mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LS A676-P2R1-1
Order 'led super red 633nm clear ra smd - LS A676-P2R1-1' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1043-6-ND.
LEDs - <75mA, Discrete Red Round, 2.4mm 280 mlm 98mcd 2.0V Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LS A676-P2R1-1-Z
Order 'led super red 633nm clear ra smd - LS A676-P2R1-1-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1161-1-ND.
Options for LEDs - <75mA, Discrete Red Round, 2.4mm 480 mlm 168mcd - Surface Mount, Bottom Entry OSRAM Opto Semiconductors Inc (VA) LS T776-R1S1-1-Z
Send this link via E-Mail
Help With This Screen
