LED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z
LEDs - <75mA, Discrete White Round, 2.4mm 1.6 lm 533mcd - Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LW A67C-T2U2-5K8L-Z
| Digi-Key Part Number | 475-2669-1-ND |
1 10 100 250 500 |
1.07000 .88800 .71040 .62160 .56834 |
Extended Price
1.07 8.88 71.04 155.40 284.17 |
| Manufacturer Part Number | LW A67C-T2U2-5K8L-Z | |||
| Description | LED SIDELED WHITE 5600K RA SMD | |||
| Quantity Available | 3228 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW A67C-T2U2-5K8L-Z |
| Vendor | OSRAM Opto Semiconductors Inc (VA) |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 533mcd |
| Voltage - Forward (Vf) Typ | - |
| Wavelength - Dominant | 5600K |
| Wavelength - Peak | 5600K |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | 1.6 lm |
| Package / Case | 4.00mm x 3.60mm x 4.00mm |
| Mounting Type | Surface Mount, Right Angle |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW A67C T2U2 5K8L Z LW A67CT2U25K8LZ 475 2669 1 ND 47526691ND 475-2669-1 |
LW A67C-T2U2-5K8L-Z Specification Sheet
LED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z (475-2669-1-ND)
Related parts LEDs - <75mA, Discrete White Round, 2.4mm 1.6 lm 533mcd - Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LW A67C-T2U2-5K8L-ZLED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2669-1-ND.
LED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2669-2-ND.
LED SIDELED WHITE 5600K RA SMD - LW A67C-T2U2-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2669-6-ND.
LED TOPLED WHITE 5600K 2PLCC SMD - LW T67C-T2U2-5K8L-Z
Order 'led topled white 5600k 2plcc smd - LW T67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2670-1-ND.
LED TOPLED WHITE 5600K 2PLCC SMD - LW T67C-T2U2-5K8L-Z
Order 'led topled white 5600k 2plcc smd - LW T67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2670-2-ND.
LED TOPLED WHITE 5600K 2PLCC SMD - LW T67C-T2U2-5K8L-Z
Order 'led topled white 5600k 2plcc smd - LW T67C-T2U2-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2670-6-ND.
LED SIDELED WHITE 5600K RA SMD - LW A6SG-V1AA-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A6SG-V1AA-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2704-1-ND.
LED SIDELED WHITE 5600K RA SMD - LW A6SG-V1AA-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A6SG-V1AA-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2704-2-ND.
LED SIDELED WHITE 5600K RA SMD - LW A6SG-V1AA-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A6SG-V1AA-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2704-6-ND.
LED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A673-Q2S1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2779-1-ND.
LED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A673-Q2S1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2779-2-ND.
LED SIDELED WHITE 5600K RA SMD - LW A673-Q2S1-5K8L-Z
Order 'led sideled white 5600k ra smd - LW A673-Q2S1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2779-6-ND.
LED WHITE DIFFUSED RA SMD - LW A67C-S2U1-5K8L-Z
Order 'led white diffused ra smd - LW A67C-S2U1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1165-1-ND.
LED WHITE DIFFUSED RA SMD - LW A67C-S2U1-5K8L-Z
Order 'led white diffused ra smd - LW A67C-S2U1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1165-2-ND.
LED WHITE DIFFUSED RA SMD - LW A67C-S2U1-5K8L-Z
Order 'led white diffused ra smd - LW A67C-S2U1-5K8L-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1165-6-ND.
Options for LEDs - <75mA, Discrete White Round, 2.4mm 1.6 lm 533mcd - Surface Mount, Right Angle OSRAM Opto Semiconductors Inc (VA) LW A67C-T2U2-5K8L-Z
Send this link via E-Mail
Help With This Screen
