COIL CHOKE 33UH SHIELDED SMD - ELL-VGG330M - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD2308TR-ND |
2000 6000 10000 24000 48000 |
.18100 .17200 .16300 .15500 .14700 |
Extended Price
362.00 1032.00 1630.00 3720.00 7056.00 |
| Manufacturer Part Number | ELL-VGG330M | |||
| Description | COIL CHOKE 33UH SHIELDED SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELL-VGG330M |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±20% |
| Package / Case | 0.118" L x 0.118" W x 0.059" H (3.00mm x 3.00mm x 1.50mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.330 Ohm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELL VGG330M ELLVGG330M PCD2308TR ND PCD2308TRND PCD2308TR |
ELL-VGG330M Specification Sheet
COIL CHOKE 33UH SHIELDED SMD - ELL-VGG330M (PCD2308TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL CHOKE 33UH SHIELDED SMD - ELL-VGG330M
Order 'coil choke 33uh shielded smd - ELL-VGG330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2308CT-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-VGG330M
Order 'coil choke 33uh shielded smd - ELL-VGG330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2308DKR-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-VGG330M
Order 'coil choke 33uh shielded smd - ELL-VGG330M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2308TR-ND.
COIL CHOKE 3.3UH SHIELDED SMD - ELL-4FG3R3NA
Order 'coil choke 3.3uh shielded smd - ELL-4FG3R3NA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2189CT-ND.
COIL CHOKE 3.3UH SHIELDED SMD - ELL-4FG3R3NA
Order 'coil choke 3.3uh shielded smd - ELL-4FG3R3NA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2189DKR-ND.
COIL CHOKE 3.3UH SHIELDED SMD - ELL-4FG3R3NA
Order 'coil choke 3.3uh shielded smd - ELL-4FG3R3NA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2189TR-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-4FG330MA
Order 'coil choke 33uh shielded smd - ELL-4FG330MA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2195CT-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-4FG330MA
Order 'coil choke 33uh shielded smd - ELL-4FG330MA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2195DKR-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-4FG330MA
Order 'coil choke 33uh shielded smd - ELL-4FG330MA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2195TR-ND.
COIL CHOKE 3.3UH SHIELDED SMD - ELL-4GG3R3N
Order 'coil choke 3.3uh shielded smd - ELL-4GG3R3N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2200CT-ND.
COIL CHOKE 3.3UH SHIELDED SMD - ELL-4GG3R3N
Order 'coil choke 3.3uh shielded smd - ELL-4GG3R3N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2200DKR-ND.
COIL CHOKE 3.3UH SHIELDED SMD - ELL-4GG3R3N
Order 'coil choke 3.3uh shielded smd - ELL-4GG3R3N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2200TR-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-4GG330M
Order 'coil choke 33uh shielded smd - ELL-4GG330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2210CT-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-4GG330M
Order 'coil choke 33uh shielded smd - ELL-4GG330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2210DKR-ND.
COIL CHOKE 33UH SHIELDED SMD - ELL-4GG330M
Order 'coil choke 33uh shielded smd - ELL-4GG330M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2210TR-ND.
Send this link via E-Mail
Help With This Screen
