Fixed Inductors, Coils, Choke 1.2µH 2.5A 0.217" L x 0.217" W x 0.079" H (5.50mm x 5.50mm x 2.00mm) Panasonic - ECG - ELL-5PS1R2N
COIL CHOKE 1.2UH SHIELDED SMD - ELL-5PS1R2N - Inductors, Coils, Chokes
| Digi-Key Part Number | PCD2228TR-ND |
2000 6000 10000 24000 48000 |
.27300 .25900 .24500 .23400 .22200 |
Extended Price
546.00 1554.00 2450.00 5616.00 10656.00 |
| Manufacturer Part Number | ELL-5PS1R2N | |||
| Description | COIL CHOKE 1.2UH SHIELDED SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELL-5PS1R2N |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±30% |
| Package / Case | 0.217" L x 0.217" W x 0.079" H (5.50mm x 5.50mm x 2.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 2.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 22.00 mOhm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELL 5PS1R2N ELL5PS1R2N PCD2228TR ND PCD2228TRND PCD2228TR |
ELL-5PS1R2N Specification Sheet
COIL CHOKE 1.2UH SHIELDED SMD - ELL-5PS1R2N (PCD2228TR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.2µH 2.5A 0.217" L x 0.217" W x 0.079" H (5.50mm x 5.50mm x 2.00mm) Panasonic - ECG - ELL-5PS1R2NFixed Inductors, Coils, Choke 1.2µH 2.5A 0.217" L x 0.217" W x 0.079" H (5.50mm x 5.50mm x 2.00mm) Panasonic - ECG (VA) - ELL-5PS1R2N
Order 'coil choke 1.2uh shielded smd - ELL-5PS1R2N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2228CT-ND.
Fixed Inductors, Coils, Choke 1.2µH 2.5A 0.217" L x 0.217" W x 0.079" H (5.50mm x 5.50mm x 2.00mm) Panasonic - ECG (VA) - ELL-5PS1R2N
Order 'coil choke 1.2uh shielded smd - ELL-5PS1R2N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2228DKR-ND.
Fixed Inductors, Coils, Choke 1.2µH 2.5A 0.217" L x 0.217" W x 0.079" H (5.50mm x 5.50mm x 2.00mm) Panasonic - ECG - ELL-5PS1R2N
Order 'coil choke 1.2uh shielded smd - ELL-5PS1R2N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2228TR-ND.
Fixed Inductors, Coils, Choke 1.2µH 2.4A 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Panasonic - ECG (VA) - ELL-4GG1R2N
Order 'coil choke 1.2uh shielded smd - ELL-4GG1R2N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2197CT-ND.
Fixed Inductors, Coils, Choke 1.2µH 2.4A 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Panasonic - ECG (VA) - ELL-4GG1R2N
Order 'coil choke 1.2uh shielded smd - ELL-4GG1R2N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2197DKR-ND.
Fixed Inductors, Coils, Choke 1.2µH 2.4A 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Panasonic - ECG - ELL-4GG1R2N
Order 'coil choke 1.2uh shielded smd - ELL-4GG1R2N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2197TR-ND.
Fixed Inductors, Coils, Choke 12µH 800mA 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Panasonic - ECG (VA) - ELL-4GG120M
Order 'coil choke 12uh shielded smd - ELL-4GG120M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2207CT-ND.
Fixed Inductors, Coils, Choke 12µH 800mA 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Panasonic - ECG (VA) - ELL-4GG120M
Order 'coil choke 12uh shielded smd - ELL-4GG120M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2207DKR-ND.
Fixed Inductors, Coils, Choke 12µH 800mA 0.149" L x 0.149" W x 0.055" H (3.80mm x 3.80mm x 1.40mm) Panasonic - ECG - ELL-4GG120M
Order 'coil choke 12uh shielded smd - ELL-4GG120M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2207TR-ND.
Fixed Inductors, Coils, Choke 12µH 690mA 0.118" L x 0.118" W x 0.059" H (3.00mm x 3.00mm x 1.50mm) Panasonic - ECG (VA) - ELL-VGG120M
Order 'coil choke 12uh shielded smd - ELL-VGG120M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2305CT-ND.
Fixed Inductors, Coils, Choke 12µH 690mA 0.118" L x 0.118" W x 0.059" H (3.00mm x 3.00mm x 1.50mm) Panasonic - ECG (VA) - ELL-VGG120M
Order 'coil choke 12uh shielded smd - ELL-VGG120M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2305DKR-ND.
Fixed Inductors, Coils, Choke 12µH 690mA 0.118" L x 0.118" W x 0.059" H (3.00mm x 3.00mm x 1.50mm) Panasonic - ECG - ELL-VGG120M
Order 'coil choke 12uh shielded smd - ELL-VGG120M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2305TR-ND.
Fixed Inductors, Coils, Choke 1µH 1.9A 0.149" L x 0.149" W x 0.047" H (3.80mm x 3.80mm x 1.20mm) Panasonic - ECG (VA) - ELL-4FG1R0NA
Order 'coil choke 1uh shielded smd - ELL-4FG1R0NA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2186CT-ND.
Fixed Inductors, Coils, Choke 1µH 1.9A 0.149" L x 0.149" W x 0.047" H (3.80mm x 3.80mm x 1.20mm) Panasonic - ECG (VA) - ELL-4FG1R0NA
Order 'coil choke 1uh shielded smd - ELL-4FG1R0NA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2186DKR-ND.
Fixed Inductors, Coils, Choke 1µH 1.9A 0.149" L x 0.149" W x 0.047" H (3.80mm x 3.80mm x 1.20mm) Panasonic - ECG - ELL-4FG1R0NA
Order 'coil choke 1uh shielded smd - ELL-4FG1R0NA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2186TR-ND.
Options for Fixed Inductors, Coils, Choke 1.2µH 2.5A 0.217" L x 0.217" W x 0.079" H (5.50mm x 5.50mm x 2.00mm) Panasonic - ECG - ELL-5PS1R2N
Send this link via E-Mail
Help With This Screen
