COIL CHOKE 100UH SHIELDED SMD - ELL-4LG101MA - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 100µH 250mA 0.150" L x 0.150" W x 0.071" H (3.80mm x 3.80mm x 1.80mm) Panasonic - ECG - ELL-4LG101MA
| Digi-Key Part Number | PCD2226TR-ND |
3000 6000 12000 24000 48000 |
.25800 .24500 .23200 .22100 .21000 |
Extended Price
774.00 1470.00 2784.00 5304.00 10080.00 |
| Manufacturer Part Number | ELL-4LG101MA | |||
| Description | COIL CHOKE 100UH SHIELDED SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELL-4LG101MA |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Package / Case | 0.150" L x 0.150" W x 0.071" H (3.80mm x 3.80mm x 1.80mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 250mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.200 Ohm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELL 4LG101MA ELL4LG101MA PCD2226TR ND PCD2226TRND PCD2226TR |
ELL-4LG101MA Specification Sheet
COIL CHOKE 100UH SHIELDED SMD - ELL-4LG101MA (PCD2226TR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 100µH 250mA 0.150" L x 0.150" W x 0.071" H (3.80mm x 3.80mm x 1.80mm) Panasonic - ECG - ELL-4LG101MACOIL CHOKE 100UH SHIELDED SMD - ELL-4LG101MA
Order 'coil choke 100uh shielded smd - ELL-4LG101MA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2226CT-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-4LG101MA
Order 'coil choke 100uh shielded smd - ELL-4LG101MA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2226DKR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-4LG101MA
Order 'coil choke 100uh shielded smd - ELL-4LG101MA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2226TR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-4GG101M
Order 'coil choke 100uh shielded smd - ELL-4GG101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2212CT-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-4GG101M
Order 'coil choke 100uh shielded smd - ELL-4GG101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2212DKR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-4GG101M
Order 'coil choke 100uh shielded smd - ELL-4GG101M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2212TR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-5PS101M
Order 'coil choke 100uh shielded smd - ELL-5PS101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2242CT-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-5PS101M
Order 'coil choke 100uh shielded smd - ELL-5PS101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2242DKR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-5PS101M
Order 'coil choke 100uh shielded smd - ELL-5PS101M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2242TR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-6GG101M
Order 'coil choke 100uh shielded smd - ELL-6GG101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2256CT-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-6GG101M
Order 'coil choke 100uh shielded smd - ELL-6GG101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2256DKR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-6GG101M
Order 'coil choke 100uh shielded smd - ELL-6GG101M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2256TR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-6PG101M
Order 'coil choke 100uh shielded smd - ELL-6PG101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2274CT-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-6PG101M
Order 'coil choke 100uh shielded smd - ELL-6PG101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2274DKR-ND.
COIL CHOKE 100UH SHIELDED SMD - ELL-6PG101M
Order 'coil choke 100uh shielded smd - ELL-6PG101M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2274TR-ND.
Options for Fixed Inductors, Coils, Choke 100µH 250mA 0.150" L x 0.150" W x 0.071" H (3.80mm x 3.80mm x 1.80mm) Panasonic - ECG - ELL-4LG101MA
Send this link via E-Mail
Help With This Screen
