IDC CABLE- AKR30A/ AE34M / APK30 - A3DKA-3006M
| Digi-Key Part Number | A3DKA-3006M-ND |
1 10 100 250 500 1000 2500 5000 |
29.71000 24.19500 17.82820 15.38748 14.32626 12.35243 11.67326 11.29122 |
Extended Price
29.71 241.95 1782.82 3846.87 7163.13 12352.43 29183.15 56456.10 |
| Manufacturer Part Number | A3DKA-3006M | |||
| Description | IDC CABLE- AKR30A/ AE34M / APK30 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-3006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 30 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 3006M A3DKA3006M |
IDC CABLE- AKR30A/ AE34M / APK30 - A3DKA-3006M (A3DKA-3006M-ND)
Related parts :IDC CABLE- AKR30A/ AE34M / APK30 - A3DKA-3006M
Order 'idc cable- akr30a/ ae34m / apk30 - A3DKA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3006M-ND.
IDC CABLE- AKR30A/ AE34M / APK30 - A3DKA-3018M
Order 'idc cable- akr30a/ ae34m / apk30 - A3DKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3018M-ND.
IDC CABLE- AKR30A/ AE34M / APK30 - A3DKA-3036M
Order 'idc cable- akr30a/ ae34m / apk30 - A3DKA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3036M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3006M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3006M-ND.
IDC CABLE- APK30A/ AE34M / APK30 - A3KKA-3006M
Order 'idc cable- apk30a/ ae34m / apk30 - A3KKA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-3006M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3006M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3006M-ND.
IDC CABLE- ASC30G/ AE34M / ASC30 - A3AAG-3006M
Order 'idc cable- asc30g/ ae34m / asc30 - A3AAG-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3006M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3006M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3006M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3006M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3006M-ND.
IDC CABLE- ASR30G/ AE34M / ASR30 - A3BBG-3006M
Order 'idc cable- asr30g/ ae34m / asr30 - A3BBG-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-3006M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3006M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3006M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3006M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3006M-ND.
IDC CABLE- AKC30G/ AE34M / AKC30 - A3CCG-3006M
Order 'idc cable- akc30g/ ae34m / akc30 - A3CCG-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-3006M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3018M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3018M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3036M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3036M-ND.
Send this link via E-Mail
Help With This Screen