Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9392EVKIT+
KIT EVAL FOR MAX9392 - MAX9392EVKIT+ - Programmers, Development Systems
| Digi-Key Part Number | MAX9392EVKIT+-ND |
1 |
213.60000 |
Extended Price
213.60 |
| Manufacturer Part Number | MAX9392EVKIT+ | |||
| Description | KIT EVAL FOR MAX9392 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9392EVKIT+ |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Timing, Clock Distribution |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board |
| Utilized IC / Part | MAX9392 |
| Embedded | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9392EVKIT+ MAX9392EVKIT+ |
MAX9392EVKIT+ Specification Sheet
KIT EVAL FOR MAX9392 - MAX9392EVKIT+ (MAX9392EVKIT+-ND) - Programmers, Development Systems
Related parts Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9392EVKIT+Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9392EVKIT+
Order 'kit eval for max9392 - MAX9392EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9392EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MXB7846EVKIT
Order 'kit eval for mxb7846 - MXB7846EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System SUPEVKIT
Order 'kit eval supervisory - SUPEVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number SUPEVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX13042EEVKIT+
Order 'kit eval max13042e 4ch xlator - MAX13042EEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13042EEVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX6496EVKIT+
Order 'kit eval for max6496 - MAX6496EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6496EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7325EVKIT+
Order 'kit eval for max7325 - MAX7325EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7325EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7326EVKIT+
Order 'kit eval for max7326 - MAX7326EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7326EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7359EVKIT+
Order 'kit eval for max7359 - MAX7359EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7359EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7443EVKIT+
Order 'kit eval for max7443 - MAX7443EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7443EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX7456EVKIT+
Order 'kit eval for max7456 - MAX7456EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7456EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9725EEVKIT+
Order 'kit eval for max9725 - MAX9725EEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9725EEVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS1863K
Order 'kit eval for ds1863 - DS1863K' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1863K-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS1864K
Order 'kit eval for ds1864 - DS1864K' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1864K-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS1865K
Order 'kit eval for ds1865 - DS1865K' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1865K-ND.
Options for Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9392EVKIT+
Send this link via E-Mail
Help With This Screen
