IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819CETI+ - Integrated Circuits (ICs)
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 4.1 V ~ 5.5 V MAX8819CETI+
| Digi-Key Part Number | MAX8819CETI+-ND |
75 |
5.28000 |
Extended Price
396.00 |
| Manufacturer Part Number | MAX8819CETI+ | |||
| Description | IC PMIC W/INT CHARGER 28TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8819CETI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | - |
| Voltage - Supply | 4.1 V ~ 5.5 V |
| Package / Case | 28-TQFN Exposed Pad |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8819CETI+ MAX8819CETI+ |
MAX8819CETI+ Specification Sheet
IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819CETI+ (MAX8819CETI+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 4.1 V ~ 5.5 V MAX8819CETI+IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819CETI+
Order 'ic pmic w/int charger 28tqfn-ep - MAX8819CETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819CETI+-ND.
IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819CETI+T
Order 'ic pmic w/int charger 28tqfn-ep - MAX8819CETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819CETI+T-ND.
IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819AETI+
Order 'ic pmic w/int charger 28tqfn-ep - MAX8819AETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819AETI+-ND.
IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819AETI+T
Order 'ic pmic w/int charger 28tqfn-ep - MAX8819AETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819AETI+T-ND.
IC PMIC W/INT CHARGER 28-TQFN - MAX8819BETI+
Order 'ic pmic w/int charger 28-tqfn - MAX8819BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819BETI+-ND.
IC PMIC W/INT CHARGER 28-TQFN - MAX8819BETI+T
Order 'ic pmic w/int charger 28-tqfn - MAX8819BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819BETI+T-ND.
IC PMIC W/INT CHARGER 28-TQFN - MAX8819DETI+
Order 'ic pmic w/int charger 28-tqfn - MAX8819DETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819DETI+-ND.
IC PMIC W/INT CHARGER 28-TQFN - MAX8819DETI+T
Order 'ic pmic w/int charger 28-tqfn - MAX8819DETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819DETI+T-ND.
IC USB/AC ADP CHARGER 8TDFN-EP - MAX8804VETA+T
Order 'ic usb/ac adp charger 8tdfn-ep - MAX8804VETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8804VETA+T-ND.
IC LNA/MIXER CDMA/OFDM 28TQFN-EP - MAX2335ETI+
Order 'ic lna/mixer cdma/ofdm 28tqfn-ep - MAX2335ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2335ETI+-ND.
IC LNA/MIXER CDMA/OFDM 28TQFN-EP - MAX2335ETI+T
Order 'ic lna/mixer cdma/ofdm 28tqfn-ep - MAX2335ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2335ETI+T-ND.
IC LNA/MIXER CELL/PCS 28TQFN-EP - MAX2358ETI+
Order 'ic lna/mixer cell/pcs 28tqfn-ep - MAX2358ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2358ETI+-ND.
IC LNA/MIXER CELL/PCS 28TQFN-EP - MAX2358ETI+T
Order 'ic lna/mixer cell/pcs 28tqfn-ep - MAX2358ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2358ETI+T-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-18#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-18#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-18#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-33#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-33#-ND.
Options for Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 4.1 V ~ 5.5 V MAX8819CETI+
Send this link via E-Mail
Help With This Screen
