IC USB/AC ADP CHARGER 8TDFN-EP - MAX8804VETA+T
| Digi-Key Part Number | MAX8804VETA+T-ND |
2500 |
1.58400 |
Extended Price
3960.00 |
| Manufacturer Part Number | MAX8804VETA+T | |||
| Description | IC USB/AC ADP CHARGER 8TDFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8804VETA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion |
| Function | Charge Management |
| Package / Case | 8-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 0 V ~ 28 V |
| Drawing Number | 175; 21-0174; TA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8804VETA+T MAX8804VETA+T |
MAX8804VETA+T Specification Sheet
IC USB/AC ADP CHARGER 8TDFN-EP - MAX8804VETA+T (MAX8804VETA+T-ND)
Related parts :IC USB/AC ADP CHARGER 8TDFN-EP - MAX8804VETA+T
Order 'ic usb/ac adp charger 8tdfn-ep - MAX8804VETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8804VETA+T-ND.
IC USB/AC ADP CHARGER 24-TQFN - MAX8677AETG+
Order 'ic usb/ac adp charger 24-tqfn - MAX8677AETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8677AETG+-ND.
IC USB/AC ADP CHARGER 24-TQFN - MAX8677AETG+T
Order 'ic usb/ac adp charger 24-tqfn - MAX8677AETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8677AETG+T-ND.
IC USB/AC ADP CHARGER 24-TQFN - MAX8677CETG+
Order 'ic usb/ac adp charger 24-tqfn - MAX8677CETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8677CETG+-ND.
IC USB/AC ADP CHARGER 24-TQFN - MAX8677CETG+T
Order 'ic usb/ac adp charger 24-tqfn - MAX8677CETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8677CETG+T-ND.
IC USB/AC ADP CHARGER 8-TDFN - MAX8804YETA+T
Order 'ic usb/ac adp charger 8-tdfn - MAX8804YETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8804YETA+T-ND.
IC USB/AC ADP CHARGER 8-TDFN - MAX8804ZETA+T
Order 'ic usb/ac adp charger 8-tdfn - MAX8804ZETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8804ZETA+T-ND.
IC USB TXRX OTG 32-TQFN-EP - MAX3301EETJ+
Order 'ic usb txrx otg 32-tqfn-ep - MAX3301EETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3301EETJ+-ND.
IC USB TXRX OTG 32-TQFN-EP - MAX3301EETJ+T
Order 'ic usb txrx otg 32-tqfn-ep - MAX3301EETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3301EETJ+T-ND.
IC USB TXRX OTG 28-TQFN-EP - MAX3302EETI+
Order 'ic usb txrx otg 28-tqfn-ep - MAX3302EETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3302EETI+-ND.
IC USB TXRX OTG 28-TQFN-EP - MAX3302EETI+T
Order 'ic usb txrx otg 28-tqfn-ep - MAX3302EETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3302EETI+T-ND.
IC REG LDO ADJ 120MA 8TDFN-EP - MAX8512ETA+T
Order 'ic reg ldo adj 120ma 8tdfn-ep - MAX8512ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8512ETA+T-ND.
IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819AETI+
Order 'ic pmic w/int charger 28tqfn-ep - MAX8819AETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819AETI+-ND.
IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819AETI+T
Order 'ic pmic w/int charger 28tqfn-ep - MAX8819AETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819AETI+T-ND.
IC PMIC W/INT CHARGER 28TQFN-EP - MAX8819CETI+
Order 'ic pmic w/int charger 28tqfn-ep - MAX8819CETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8819CETI+-ND.
Send this link via E-Mail
Help With This Screen
