Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5907EEE+
IC HOT-SWAP CTRLR DUAL 16QSOP - MAX5907EEE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5907EEE+-ND |
100 |
4.84000 |
Extended Price
484.00 |
| Manufacturer Part Number | MAX5907EEE+ | |||
| Description | IC HOT-SWAP CTRLR DUAL 16QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5907EEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose, PCI Express |
| Type | Hot-Swap Controller |
| Package / Case | 16-QSOP (SSOP) |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1 V ~ 13.2 V |
| Drawing Number | 175; 21-0055; EE; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5907EEE+ MAX5907EEE+ |
MAX5907EEE+ Specification Sheet
IC HOT-SWAP CTRLR DUAL 16QSOP - MAX5907EEE+ (MAX5907EEE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5907EEE+Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5907EEE+
Order 'ic hot-swap ctrlr dual 16qsop - MAX5907EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907EEE+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5907EEE+T
Order 'ic hot-swap ctrlr dual 16qsop - MAX5907EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907EEE+T-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5906EEE+
Order 'ic hot-swap ctrlr dual 16qsop - MAX5906EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906EEE+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5906EEE+T
Order 'ic hot-swap ctrlr dual 16qsop - MAX5906EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906EEE+T-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5908EEE+
Order 'ic hot-swap ctrlr dual 16qsop - MAX5908EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908EEE+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5908EEE+T
Order 'ic hot-swap ctrlr dual 16qsop - MAX5908EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908EEE+T-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5909EEE+
Order 'ic hot-swap ctrlr dual 16qsop - MAX5909EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909EEE+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5909EEE+T
Order 'ic hot-swap ctrlr dual 16qsop - MAX5909EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909EEE+T-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5904USA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904USA+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5904USA+T
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904USA+T-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5905USA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5905USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5905USA+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5905USA+T
Order 'ic hot-swap ctrlr dual 8-soic - MAX5905USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5905USA+T-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5906UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5906UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+T-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5907UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+-ND.
Options for Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1 V ~ 13.2 V MAX5907EEE+
Send this link via E-Mail
Help With This Screen
