IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5905ESA+T - Integrated Circuits (ICs)
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5905ESA+T
| Digi-Key Part Number | MAX5905ESA+T-ND |
2500 |
3.93600 |
Extended Price
9840.00 |
| Manufacturer Part Number | MAX5905ESA+T | |||
| Description | IC HOT-SWAP CTRLR DUAL 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5905ESA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose, PCI Express |
| Type | Hot-Swap Controller |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1 V ~ 13.2 V |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5905ESA+T MAX5905ESA+T |
MAX5905ESA+T Specification Sheet
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5905ESA+T (MAX5905ESA+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5905ESA+TIC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5905ESA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5905ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5905ESA+-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5905ESA+T
Order 'ic hot-swap ctrlr dual 8-soic - MAX5905ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5905ESA+T-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5904USA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904USA+-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5904USA+T
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904USA+T-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5905USA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5905USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5905USA+-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5905USA+T
Order 'ic hot-swap ctrlr dual 8-soic - MAX5905USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5905USA+T-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5904ESA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904ESA+-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5904ESA+T
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904ESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920AESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920AESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920AESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920AESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920BESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920BESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920BESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920BESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920CESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920CESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920CESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920CESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921AESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921AESA+-ND.
Options for Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1 V ~ 13.2 V MAX5905ESA+T
Send this link via E-Mail
Help With This Screen
