Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4680EAE+T
IC SWITCH DUAL SPST 16SSOP - MAX4680EAE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4680EAE+T-ND |
2000 |
5.48400 |
Extended Price
10968.00 |
| Manufacturer Part Number | MAX4680EAE+T | |||
| Description | IC SWITCH DUAL SPST 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4680EAE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±4.5 V ~ 20 V |
| Circuit | 2 x SPST-NC |
| On-State Resistance | 1.25 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0056; AE, AG, AI, AP, PP, UI; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4680EAE+T MAX4680EAE+T |
MAX4680EAE+T Specification Sheet
IC SWITCH DUAL SPST 16SSOP - MAX4680EAE+T (MAX4680EAE+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4680EAE+TMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4680EAE
Order 'ic switch dual spst 16ssop - MAX4680EAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4680EAE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4680EAE+
Order 'ic switch dual spst 16ssop - MAX4680EAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4680EAE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4680EAE+T
Order 'ic switch dual spst 16ssop - MAX4680EAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4680EAE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4580EAE
Order 'ic switch dual spst 16ssop - MAX4580EAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580EAE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4590CAE
Order 'ic switch dual spst 16ssop - MAX4590CAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4590CAE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4680CAE
Order 'ic switch dual spst 16ssop - MAX4680CAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4680CAE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4690EAE
Order 'ic switch dual spst 16ssop - MAX4690EAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4690EAE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4700CAE
Order 'ic switch dual spst 16ssop - MAX4700CAE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4700CAE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4580CAE+
Order 'ic switch dual spst 16ssop - MAX4580CAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CAE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4580CAE+T
Order 'ic switch dual spst 16ssop - MAX4580CAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CAE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4580EAE+
Order 'ic switch dual spst 16ssop - MAX4580EAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580EAE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4580EAE+T
Order 'ic switch dual spst 16ssop - MAX4580EAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580EAE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4590CAE+
Order 'ic switch dual spst 16ssop - MAX4590CAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4590CAE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4590CAE+T
Order 'ic switch dual spst 16ssop - MAX4590CAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4590CAE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4600CAE+
Order 'ic switch dual spst 16ssop - MAX4600CAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4600CAE+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4680EAE+T
Send this link via E-Mail
Help With This Screen
