IC MULTIPLEXER TRPL 1X2 16TSSOP - MAX4619CUE+T - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4619CUE+T
| Digi-Key Part Number | MAX4619CUE+T-ND |
2500 |
1.30800 |
Extended Price
3270.00 |
| Manufacturer Part Number | MAX4619CUE+T | |||
| Description | IC MULTIPLEXER TRPL 1X2 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4619CUE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
| Circuit | 3 x 1:2 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4619CUE+T MAX4619CUE+T |
MAX4619CUE+T Specification Sheet
IC MULTIPLEXER TRPL 1X2 16TSSOP - MAX4619CUE+T (MAX4619CUE+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4619CUE+TIC MULTIPLEXER TRPL 1X2 16TSSOP - MAX4619CUE
Order 'ic multiplexer trpl 1x2 16tssop - MAX4619CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4619CUE-ND.
IC MULTIPLEXER TRPL 1X2 16TSSOP - MAX4619CUE+
Order 'ic multiplexer trpl 1x2 16tssop - MAX4619CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4619CUE+-ND.
IC MULTIPLEXER TRPL 1X2 16TSSOP - MAX4619CUE+T
Order 'ic multiplexer trpl 1x2 16tssop - MAX4619CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4619CUE+T-ND.
IC MULTIPLEXER TRPL 1X2 20SSOP - MAX4532CAP
Order 'ic multiplexer trpl 1x2 20ssop - MAX4532CAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532CAP-ND.
IC MULTIPLEXER TRPL 1X2 20SOIC - MAX4532EWP
Order 'ic multiplexer trpl 1x2 20soic - MAX4532EWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532EWP-ND.
IC MULTIPLEXER TRPL 1X2 16DIP - MAX4619CPE+
Order 'ic multiplexer trpl 1x2 16dip - MAX4619CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4619CPE+-ND.
IC MULTIPLEXER TRPL 1X2 20SSOP - MAX4532CAP+
Order 'ic multiplexer trpl 1x2 20ssop - MAX4532CAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532CAP+-ND.
IC MULTIPLEXER TRPL 1X2 20SSOP - MAX4532CAP+T
Order 'ic multiplexer trpl 1x2 20ssop - MAX4532CAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532CAP+T-ND.
IC MULTIPLEXER TRPL 1X2 20SOIC - MAX4532CWP+
Order 'ic multiplexer trpl 1x2 20soic - MAX4532CWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532CWP+-ND.
IC MULTIPLEXER TRPL 1X2 20SOIC - MAX4532CWP+T
Order 'ic multiplexer trpl 1x2 20soic - MAX4532CWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532CWP+T-ND.
IC MULTIPLEXER TRPL 1X2 20SSOP - MAX4532EAP+
Order 'ic multiplexer trpl 1x2 20ssop - MAX4532EAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532EAP+-ND.
IC MULTIPLEXER TRPL 1X2 20SSOP - MAX4532EAP+T
Order 'ic multiplexer trpl 1x2 20ssop - MAX4532EAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4532EAP+T-ND.
IC MULTIPLEXER TRPL 1X2 16SOIC - MAX4560ESE+
Order 'ic multiplexer trpl 1x2 16soic - MAX4560ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4560ESE+-ND.
IC MULTIPLEXER TRPL 1X2 16SOIC - MAX4560ESE+T
Order 'ic multiplexer trpl 1x2 16soic - MAX4560ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4560ESE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409CUE+
Order 'ic multiplexer dual 4x1 16tssop - DG409CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CUE+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4619CUE+T
Send this link via E-Mail
Help With This Screen
