Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CUE+
IC SWITCH QUAD SPST 16SOIC - MAX4521CUE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4521CUE+-ND |
192 |
1.10000 |
Extended Price
211.20 |
| Manufacturer Part Number | MAX4521CUE+ | |||
| Description | IC SWITCH QUAD SPST 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4521CUE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 12 V, ±2 V ~ 6 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4521CUE+ MAX4521CUE+ |
MAX4521CUE+ Specification Sheet
IC SWITCH QUAD SPST 16SOIC - MAX4521CUE+ (MAX4521CUE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CUE+Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CUE+
Order 'ic switch quad spst 16soic - MAX4521CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4521CUE+T
Order 'ic switch quad spst 16tssop - MAX4521CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACSE+
Order 'ic switch quad spst 16soic - DG201ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACSE
Order 'ic switch quad spst 16soic - DG201ACSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG201ACSE+T
Order 'ic switch quad spst 16soic - DG201ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ADY
Order 'ic switch quad spst 16soic - DG201ADY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ADY+
Order 'ic switch quad spst 16soic - DG201ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG201ADY+T
Order 'ic switch quad spst 16soic - DG201ADY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG202CSE+
Order 'ic switch quad spst 16soic - DG202CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG202CSE+T
Order 'ic switch quad spst 16soic - DG202CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG202DY+
Order 'ic switch quad spst 16soic - DG202DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG202DY+T
Order 'ic switch quad spst 16soic - DG202DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CSE
Order 'ic switch quad spst 16soic - DG211CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CSE+
Order 'ic switch quad spst 16soic - DG211CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG211CSE+T
Order 'ic switch quad spst 16soic - DG211CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CUE+
Send this link via E-Mail
Help With This Screen
