IC OPAMP R/R W/SHUTDOWN 8-UMAX - MAX4166EUA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4166EUA+T-ND |
2500 |
1.22400 |
Extended Price
3060.00 |
| Manufacturer Part Number | MAX4166EUA+T | |||
| Description | IC OPAMP R/R W/SHUTDOWN 8-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4166EUA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | 5MHz |
| Current - Supply | 1.3mA |
| Current - Output / Channel | 125mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 50nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 350µV |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4166EUA+T MAX4166EUA+T |
MAX4166EUA+T Specification Sheet
IC OPAMP R/R W/SHUTDOWN 8-UMAX - MAX4166EUA+T (MAX4166EUA+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP R/R W/SHUTDOWN 8-UMAX - MAX4166EUA
Order 'ic opamp r/r w/shutdown 8-umax - MAX4166EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4166EUA-ND.
IC OPAMP R/R W/SHUTDOWN 8-UMAX - MAX4166EUA+
Order 'ic opamp r/r w/shutdown 8-umax - MAX4166EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4166EUA+-ND.
IC OPAMP R/R W/SHUTDOWN 8-UMAX - MAX4166EUA+T
Order 'ic opamp r/r w/shutdown 8-umax - MAX4166EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4166EUA+T-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4040EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4040EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040EUA-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4041EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4041EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4041EUA-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4042EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4042EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4042EUA-ND.
IC OPAMP DUAL GAIN R/R 8-UMAX - MAX4077EUA
Order 'ic opamp dual gain r/r 8-umax - MAX4077EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4077EUA-ND.
IC OPAMP DUAL 25MHZ R-R 8-UMAX - MAX4128EUA+
Order 'ic opamp dual 25mhz r-r 8-umax - MAX4128EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4128EUA+-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4163EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4163EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4163EUA-ND.
IC OPAMP DUAL 7MHZ R/R 8-UMAX - MAX4486AUA
Order 'ic opamp dual 7mhz r/r 8-umax - MAX4486AUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4486AUA-ND.
IC OPAMP SGL MICROPWR R/R 8-UMAX - MAX495CUA+
Order 'ic opamp sgl micropwr r/r 8-umax - MAX495CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX495CUA+-ND.
IC OPAMP SGL MICROPWR R/R 8-UMAX - MAX495CUA+T
Order 'ic opamp sgl micropwr r/r 8-umax - MAX495CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX495CUA+T-ND.
IC OPAMP SNGL R-R OUT 8-UMAX - MAX4415EUA+
Order 'ic opamp sngl r-r out 8-umax - MAX4415EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4415EUA+-ND.
IC OPAMP SNGL R-R OUT 8-UMAX - MAX4415EUA+T
Order 'ic opamp sngl r-r out 8-umax - MAX4415EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4415EUA+T-ND.
IC OPAMP R-R LN SINGLE 8-UMAX - MAX4256EUA+
Order 'ic opamp r-r ln single 8-umax - MAX4256EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4256EUA+-ND.
Send this link via E-Mail
Help With This Screen
