IC OPAMP DUAL GAIN R/R 8SOIC - MAX4075AOESA+ - Integrated Circuits (ICs)
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 37µA 2.5 V ~ 5.5 V MAX4075AOESA+
| Digi-Key Part Number | MAX4075AOESA+-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MAX4075AOESA+ | |||
| Description | IC OPAMP DUAL GAIN R/R 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4075AOESA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.1 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 37µA |
| Current - Output / Channel | 22mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 200kHz |
| Current - Input Bias | 0.8pA |
| Operating Temperature | -40°C ~ 70°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4075AOESA+ MAX4075AOESA+ |
MAX4075AOESA+ Specification Sheet
IC OPAMP DUAL GAIN R/R 8SOIC - MAX4075AOESA+ (MAX4075AOESA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 37µA 2.5 V ~ 5.5 V MAX4075AOESA+IC OPAMP DUAL GAIN R/R 8SOIC - MAX4075AOESA+
Order 'ic opamp dual gain r/r 8soic - MAX4075AOESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AOESA+-ND.
IC OPAMP DUAL GAIN R/R 8SOIC - MAX4075AOESA+T
Order 'ic opamp dual gain r/r 8soic - MAX4075AOESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AOESA+T-ND.
IC OPAMP DUAL GAIN R/R 8SOIC - MAX4075ADESA+
Order 'ic opamp dual gain r/r 8soic - MAX4075ADESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADESA+-ND.
IC OPAMP DUAL GAIN R/R 8SOIC - MAX4075ADESA+T
Order 'ic opamp dual gain r/r 8soic - MAX4075ADESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADESA+T-ND.
IC OPAMP DUAL GAIN 9 R/R 8-SOIC - MAX4075AOESA
Order 'ic opamp dual gain 9 r/r 8-soic - MAX4075AOESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AOESA-ND.
IC OPAMP DUAL GAIN 100 R/R 8SOIC - MAX4075CAESA
Order 'ic opamp dual gain 100 r/r 8soic - MAX4075CAESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075CAESA-ND.
IC OPAMP DUAL GAIN R/R 8-UMAX - MAX4077EUA
Order 'ic opamp dual gain r/r 8-umax - MAX4077EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4077EUA-ND.
IC OPAMP DUAL GAIN 1 R/R 8-SOIC - MAX4075ADESA
Order 'ic opamp dual gain 1 r/r 8-soic - MAX4075ADESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADESA-ND.
IC OPAMP DUAL GAIN 2 R/R 8-SOIC - MAX4075AGESA
Order 'ic opamp dual gain 2 r/r 8-soic - MAX4075AGESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075AGESA-ND.
IC OPAMP DUAL GAIN 10 R/R 8-SOIC - MAX4075BAESA
Order 'ic opamp dual gain 10 r/r 8-soic - MAX4075BAESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BAESA-ND.
IC OPAMP DUAL GAIN 24 R/R 8-SOIC - MAX4075BEESA
Order 'ic opamp dual gain 24 r/r 8-soic - MAX4075BEESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BEESA-ND.
IC OPAMP DUAL GAIN 49 R/R 8-SOIC - MAX4075BJESA
Order 'ic opamp dual gain 49 r/r 8-soic - MAX4075BJESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BJESA-ND.
IC OPAMP DUAL GAIN 99 R/R 8-SOIC - MAX4075BNESA
Order 'ic opamp dual gain 99 r/r 8-soic - MAX4075BNESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075BNESA-ND.
IC OPAMP DUAL MICROPWR R/R 8SOIC - MAX492ESA
Order 'ic opamp dual micropwr r/r 8soic - MAX492ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX492ESA-ND.
IC OPAMP DUAL MICROPWR R/R 8SOIC - MAX492CSA+T
Order 'ic opamp dual micropwr r/r 8soic - MAX492CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX492CSA+T-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 37µA 2.5 V ~ 5.5 V MAX4075AOESA+
Send this link via E-Mail
Help With This Screen
