IC AMP SIGE ULTRA LN SOT23-6 - MAX2640AUT+T - RF and RFID
Maxim Integrated Products Cellular, GPS, PCS Rf Amplifier SOT-23-6 MAX2640AUT+T
| Digi-Key Part Number | MAX2640AUT+T-ND |
2500 |
1.46400 |
Extended Price
3660.00 |
| Manufacturer Part Number | MAX2640AUT+T | |||
| Description | IC AMP SIGE ULTRA LN SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX2640AUT+T |
| Vendor | Maxim Integrated Products |
| Category | RF and RFID |
| Package / Case | SOT-23-6 |
| Voltage - Supply | 2.7V ~ 5.5V |
| Current - Supply | 7.8mA |
| Gain | 12.8dB ~ 15.1dB |
| Frequency | 300MHz ~ 2.5GHz |
| RF Type | Cellular, GPS, PCS |
| Packaging | Tape & Reel (TR) |
| Noise Figure | 0.9dB ~ 1.1dB |
| P1db | - |
| Test Frequency | 900MHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX2640AUT+T MAX2640AUT+T |
MAX2640AUT+T Specification Sheet
IC AMP SIGE ULTRA LN SOT23-6 - MAX2640AUT+T (MAX2640AUT+T-ND) - RF and RFID
Related parts Maxim Integrated Products Cellular, GPS, PCS Rf Amplifier SOT-23-6 MAX2640AUT+TIC AMP SIGE ULTRA LN SOT23-6 - MAX2640AUT+T
Order 'ic amp sige ultra ln sot23-6 - MAX2640AUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2640AUT+T-ND.
IC AMP SIGE 900MHZ LN SC70-6 - MAX2643EXT+T
Order 'ic amp sige 900mhz ln sc70-6 - MAX2643EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2643EXT+T-ND.
IC AMP VIDEO HI CUR SOT23-6 - MAX9504AEUT+T
Order 'ic amp video hi cur sot23-6 - MAX9504AEUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9504AEUT+T-ND.
IC AMP VIDEO HI CUR SOT23-6 - MAX9504BEUT+T
Order 'ic amp video hi cur sot23-6 - MAX9504BEUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9504BEUT+T-ND.
IC AMP CURRENT FB LP SOT23-6 - MAX4223EUT+T
Order 'ic amp current fb lp sot23-6 - MAX4223EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4223EUT+T-ND.
IC AMP CURRENT FB LP SOT23-6 - MAX4224EUT+T
Order 'ic amp current fb lp sot23-6 - MAX4224EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4224EUT+T-ND.
IC AMPLIFIER ULTRA-LN SOT23-6 - MAX2640EUT+T
Order 'ic amplifier ultra-ln sot23-6 - MAX2640EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2640EUT+TTR-ND.
IC AMPLIFIER ULTRA-LN SOT23-6 - MAX2641EUT+T
Order 'ic amplifier ultra-ln sot23-6 - MAX2641EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2641EUT+TTR-ND.
IC AMP GP VHF-MICROWAVE SOT23-6 - MAX2633EUT+T
Order 'ic amp gp vhf-microwave sot23-6 - MAX2633EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2633EUT+T-ND.
IC TEMP SNSR PER/FREQOUT SOT23-6 - MAX6577ZUT-T
Order 'ic temp snsr per/freqout sot23-6 - MAX6577ZUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6577ZUT-ND.
IC TEMP SWITCH DL TRIP SOT23-6 - MAX6505UTN005+T
Order 'ic temp switch dl trip sot23-6 - MAX6505UTN005+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6505UTN005+T-ND.
IC TEMP SWITCH DL TRIP SOT23-6 - MAX6505UTN010+T
Order 'ic temp switch dl trip sot23-6 - MAX6505UTN010+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6505UTN010+T-ND.
IC TEMP SWITCH DL TRIP SOT23-6 - MAX6505UTN015+T
Order 'ic temp switch dl trip sot23-6 - MAX6505UTN015+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6505UTN015+T-ND.
IC TEMP SWITCH DL TRIP SOT23-6 - MAX6505UTN020+T
Order 'ic temp switch dl trip sot23-6 - MAX6505UTN020+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6505UTN020+T-ND.
IC TEMP SWITCH DL TRIP SOT23-6 - MAX6505UTN025+T
Order 'ic temp switch dl trip sot23-6 - MAX6505UTN025+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6505UTN025+T-ND.
Options for Maxim Integrated Products Cellular, GPS, PCS Rf Amplifier SOT-23-6 MAX2640AUT+T
Send this link via E-Mail
Help With This Screen
