IC VGA PROG ANALOG 40TQFN-EP - MAX2067ETL+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX2067ETL+-ND |
50 |
8.01000 |
Extended Price
400.50 |
| Manufacturer Part Number | MAX2067ETL+ | |||
| Description | IC VGA PROG ANALOG 40TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX2067ETL+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Variable Gain |
| Number of Circuits | 1 - Single |
| Package / Case | 40-TQFN Exposed Pad |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 123mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.25 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 175; 21-0141; TL; 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX2067ETL+ MAX2067ETL+ |
MAX2067ETL+ Specification Sheet
IC VGA PROG ANALOG 40TQFN-EP - MAX2067ETL+ (MAX2067ETL+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VGA PROG ANALOG 40TQFN-EP - MAX2067ETL+
Order 'ic vga prog analog 40tqfn-ep - MAX2067ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2067ETL+-ND.
IC VGA PROG ANALOG 40TQFN-EP - MAX2067ETL+T
Order 'ic vga prog analog 40tqfn-ep - MAX2067ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2067ETL+T-ND.
IC VGA PROG DIGITAL 40TQFN-EP - MAX2066ETL+
Order 'ic vga prog digital 40tqfn-ep - MAX2066ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2066ETL+-ND.
IC VGA PROG DIGITAL 40TQFN-EP - MAX2066ETL+T
Order 'ic vga prog digital 40tqfn-ep - MAX2066ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2066ETL+T-ND.
IC DAC 8BIT 40MHZ VOUT 24-QSOP - MAX5190BEEG+
Order 'ic dac 8bit 40mhz vout 24-qsop - MAX5190BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5190BEEG+-ND.
IC DAC 10BIT 40MHZ DUAL 28-QSOP - MAX5180BEEI+
Order 'ic dac 10bit 40mhz dual 28-qsop - MAX5180BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5180BEEI+-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5180BEEI+T
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5180BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5180BEEI+T-ND.
IC DAC 10BIT 40MHZ DUAL 24-QSOP - MAX5181BEEG+
Order 'ic dac 10bit 40mhz dual 24-qsop - MAX5181BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5181BEEG+-ND.
IC DAC 10BIT DUAL 40MHZ 24-QSOP - MAX5181BEEG+T
Order 'ic dac 10bit dual 40mhz 24-qsop - MAX5181BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5181BEEG+T-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5182BEEI+
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5182BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5182BEEI+-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5182BEEI+T
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5182BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5182BEEI+T-ND.
IC DAC 10BIT 40MHZ DUAL 28-QSOP - MAX5183BEEI+
Order 'ic dac 10bit 40mhz dual 28-qsop - MAX5183BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5183BEEI+-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5183BEEI+T
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5183BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5183BEEI+T-ND.
IC DAC 10BIT DUAL 40MHZ 24-QSOP - MAX5184BEEG+
Order 'ic dac 10bit dual 40mhz 24-qsop - MAX5184BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5184BEEG+-ND.
IC DAC 10BIT DUAL 40MHZ 24-QSOP - MAX5184BEEG+T
Order 'ic dac 10bit dual 40mhz 24-qsop - MAX5184BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5184BEEG+T-ND.
Send this link via E-Mail
Help With This Screen
