IC VGA PROG DIGITAL 40TQFN-EP - MAX2066ETL+T - Integrated Circuits (ICs)
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 121mA 3 V ~ 5.25 V MAX2066ETL+T
| Digi-Key Part Number | MAX2066ETL+T-ND |
2500 |
7.54800 |
Extended Price
18870.00 |
| Manufacturer Part Number | MAX2066ETL+T | |||
| Description | IC VGA PROG DIGITAL 40TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX2066ETL+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Variable Gain |
| Number of Circuits | 1 - Single |
| Package / Case | 40-TQFN Exposed Pad |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 121mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.25 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 175; 21-0141; TL; 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX2066ETL+T MAX2066ETL+T |
MAX2066ETL+T Specification Sheet
IC VGA PROG DIGITAL 40TQFN-EP - MAX2066ETL+T (MAX2066ETL+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 121mA 3 V ~ 5.25 V MAX2066ETL+TIC VGA PROG DIGITAL 40TQFN-EP - MAX2066ETL+
Order 'ic vga prog digital 40tqfn-ep - MAX2066ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2066ETL+-ND.
IC VGA PROG DIGITAL 40TQFN-EP - MAX2066ETL+T
Order 'ic vga prog digital 40tqfn-ep - MAX2066ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2066ETL+T-ND.
IC VGA PROG ANALOG 40TQFN-EP - MAX2067ETL+
Order 'ic vga prog analog 40tqfn-ep - MAX2067ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2067ETL+-ND.
IC VGA PROG ANALOG 40TQFN-EP - MAX2067ETL+T
Order 'ic vga prog analog 40tqfn-ep - MAX2067ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2067ETL+T-ND.
IC CODEC AUDIO LP 40TQFN-EP - MAX9856ETL+
Order 'ic codec audio lp 40tqfn-ep - MAX9856ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9856ETL+-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1020BETX+
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1020BETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1020BETX+-ND.
IC ADC/DAC 10BIT 36-TQFN-EP - MAX1020BETX+T
Order 'ic adc/dac 10bit 36-tqfn-ep - MAX1020BETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1020BETX+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+T-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1030BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1030BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+T-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1031BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1031BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+T-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 121mA 3 V ~ 5.25 V MAX2066ETL+T
Send this link via E-Mail
Help With This Screen
