KIT EVAL FOR MAX2065 - MAX2065EVKIT# - RF and RFID
| Digi-Key Part Number | MAX2065EVKIT#-ND |
2 |
106.80000 |
Extended Price
213.60 |
| Manufacturer Part Number | MAX2065EVKIT# | |||
| Description | KIT EVAL FOR MAX2065 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX2065EVKIT# |
| Vendor | Maxim Integrated Products |
| Category | RF and RFID |
| Type | Amplifier |
| Supplied Contents | - |
| For Use With/Related Products | MAX2065 |
| Frequency | 50MHz ~ 1GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX2065EVKIT# MAX2065EVKIT# |
MAX2065EVKIT# Specification Sheet
KIT EVAL FOR MAX2065 - MAX2065EVKIT# (MAX2065EVKIT#-ND) - RF and RFID
Related parts RF and RFID :KIT EVAL FOR MAX2065 - MAX2065EVKIT#
Order 'kit eval for max2065 - MAX2065EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2065EVKIT#-ND.
KIT EVAL FOR MXB7846 - MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
KIT EVAL FOR MXB7846 - MXB7846EVKIT
Order 'kit eval for mxb7846 - MXB7846EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVKIT-ND.
KIT EVAL SUPERVISORY - SUPEVKIT
Order 'kit eval supervisory - SUPEVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number SUPEVKIT-ND.
KIT EVAL MAX13042E 4CH XLATOR - MAX13042EEVKIT+
Order 'kit eval max13042e 4ch xlator - MAX13042EEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13042EEVKIT+-ND.
KIT EVAL FOR MAX6496 - MAX6496EVKIT+
Order 'kit eval for max6496 - MAX6496EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6496EVKIT+-ND.
KIT EVAL FOR MAX7325 - MAX7325EVKIT+
Order 'kit eval for max7325 - MAX7325EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7325EVKIT+-ND.
KIT EVAL FOR MAX7326 - MAX7326EVKIT+
Order 'kit eval for max7326 - MAX7326EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7326EVKIT+-ND.
KIT EVAL FOR MAX7359 - MAX7359EVKIT+
Order 'kit eval for max7359 - MAX7359EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7359EVKIT+-ND.
KIT EVAL FOR MAX7443 - MAX7443EVKIT+
Order 'kit eval for max7443 - MAX7443EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7443EVKIT+-ND.
KIT EVAL FOR MAX7456 - MAX7456EVKIT+
Order 'kit eval for max7456 - MAX7456EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7456EVKIT+-ND.
KIT EVAL FOR MAX9725 - MAX9725EEVKIT+
Order 'kit eval for max9725 - MAX9725EEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9725EEVKIT+-ND.
KIT EVAL FOR DS1863 - DS1863K
Order 'kit eval for ds1863 - DS1863K' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1863K-ND.
KIT EVAL FOR DS1864 - DS1864K
Order 'kit eval for ds1864 - DS1864K' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1864K-ND.
KIT EVAL FOR DS1865 - DS1865K
Order 'kit eval for ds1865 - DS1865K' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1865K-ND.
Send this link via E-Mail
Help With This Screen
