IC CTRLR QPWM GRAPHICS 28TQFN - MAX17007GTI+T - Integrated Circuits (ICs)
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7mA 4.5 V ~ 26 V MAX17007GTI+T
| Digi-Key Part Number | MAX17007GTI+T-ND |
2500 |
4.58400 |
Extended Price
11460.00 |
| Manufacturer Part Number | MAX17007GTI+T | |||
| Description | IC CTRLR QPWM GRAPHICS 28TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX17007GTI+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Power Supplies |
| Current - Supply | 1.7mA |
| Voltage - Supply | 4.5 V ~ 26 V |
| Package / Case | 28-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX17007GTI+T MAX17007GTI+T |
MAX17007GTI+T Specification Sheet
IC CTRLR QPWM GRAPHICS 28TQFN - MAX17007GTI+T (MAX17007GTI+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7mA 4.5 V ~ 26 V MAX17007GTI+TIC CTRLR QPWM GRAPHICS 28TQFN - MAX17007GTI+
Order 'ic ctrlr qpwm graphics 28tqfn - MAX17007GTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17007GTI+-ND.
IC CTRLR QPWM GRAPHICS 28TQFN - MAX17007GTI+T
Order 'ic ctrlr qpwm graphics 28tqfn - MAX17007GTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17007GTI+T-ND.
IC CTRLR QPWM GRAPHICS 28TQFN - MAX17007AGTI+
Order 'ic ctrlr qpwm graphics 28tqfn - MAX17007AGTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17007AGTI+-ND.
IC CTRLR QPWM GRAPHICS 28TQFN - MAX17007AGTI+T
Order 'ic ctrlr qpwm graphics 28tqfn - MAX17007AGTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17007AGTI+T-ND.
IC CTLR QPWM GRAPHICS DUAL/COMB - MAX17400ETI+
Order 'ic ctlr qpwm graphics dual/comb - MAX17400ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17400ETI+-ND.
IC LASER CTRLR 1CHAN 5.5V 28TQFN - DS1864T+
Order 'ic laser ctrlr 1chan 5.5v 28tqfn - DS1864T+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1864T+-ND.
IC LASER CTRLR 1CHAN 5.5V 28TQFN - DS1864T+T&R
Order 'ic laser ctrlr 1chan 5.5v 28tqfn - DS1864T+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1864T+T&R-ND.
IC CTRLR/DECODER 4BIT 16-DIP - DS1221
Order 'ic ctrlr/decoder 4bit 16-dip - DS1221' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1221-ND.
IC CTRLR/DECODER 4BIT 16-SOIC - DS1221S
Order 'ic ctrlr/decoder 4bit 16-soic - DS1221S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1221S-ND.
IC CTRLR/DECODER 4BIT IN 16-SOIC - DS1221SN
Order 'ic ctrlr/decoder 4bit in 16-soic - DS1221SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1221SN-ND.
IC CTRLR/MON STIK T1 FDL 30-PIN - DS2282-113
Order 'ic ctrlr/mon stik t1 fdl 30-pin - DS2282-113' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2282-113-ND.
IC CTRLR/MON STIK T1 FDL 30-SIP - DS2282/87-22282-000
Order 'ic ctrlr/mon stik t1 fdl 30-sip - DS2282/87-22282-000' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2282/8722282000-ND.
IC CTRLR HDLC 256-CHANNEL 256BGA - DS31256
Order 'ic ctrlr hdlc 256-channel 256bga - DS31256' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS31256-ND.
IC CTRLR HDLC 256-CHANNEL 256BGA - DS31256+
Order 'ic ctrlr hdlc 256-channel 256bga - DS31256+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS31256+-ND.
IC CTRLR HDLC 40-PORT 272-BGA - DS3131
Order 'ic ctrlr hdlc 40-port 272-bga - DS3131' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3131-ND.
Options for Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.7mA 4.5 V ~ 26 V MAX17007GTI+T
Send this link via E-Mail
Help With This Screen
